United Automation Remote Handset Space Heater Accessory for use with Automation Control System 9 Channel HMI D/A Signal
- RS 제품 번호:
- 628-684
- 제조사 부품 번호:
- A402191
- 제조업체:
- United Automation
Subtotal (1 unit)*
₩525,800.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩525,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 628-684
- 제조사 부품 번호:
- A402191
- 제조업체:
- United Automation
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | United Automation | |
| Product Type | Space Heater Accessory | |
| Accessory Type | Remote Handset | |
| For Use With | Automation Control System 9 Channel HMI D/A Signal Controller | |
| Standards/Approvals | IEC950, I.E.E. wiring regulations (BS7671) | |
| 모두 선택 | ||
|---|---|---|
브랜드 United Automation | ||
Product Type Space Heater Accessory | ||
Accessory Type Remote Handset | ||
For Use With Automation Control System 9 Channel HMI D/A Signal Controller | ||
Standards/Approvals IEC950, I.E.E. wiring regulations (BS7671) | ||
- COO (Country of Origin):
- GB
The United Automation UAL 9 Channel HMI System is a microprocessor based solution designed to deliver up to nine independent 0 to 5 VDC control signal outputs. The system consists of one HMI master unit and up to three Digital to Analogue slave modules, each capable of providing three separate 0 to 5 VDC outputs. These outputs are commonly used as control signals for power controllers and automation systems.
Modular design with up to 3 D/A slave modules
Rs485 communication over two twisted pairs
Optional infra red remote control
IP65 rated hmi enclosure for robust protection
Din rail mounted D/A modules for easy installation
관련된 링크들
- United Automation Remote Handset Space Heater Accessory for use with Automation Control System 9 Channel HMI D/A Signal
- United Automation Remote Control Space Heater Power Regulator for use with INFRESCO-VR
- United Automation Remote Control Space Heater Power Regulator for use with Quartz Infrared Halogen Lamps
- United Automation Power Regulator Space Heater Power Regulator for use with IR Heater
- United Automation Heater Controller Space Heater Accessory for use with Infrared Heaters Outdoor Heating
- United Automation Heater Controller Space Heater Accessory for use with Quartz Infrared Halogen Lamps
- United Automation Heater Controller Space Heater Accessory for use with Quartz Halogen Infrared Heat Lamps
- United Automation, PIR Controller Space Heater PIR Controller for use with IR Heaters