United Automation Remote Handset Space Heater Accessory for use with Automation Control System 9 Channel HMI D/A Signal

Subtotal (1 unit)*

₩547,720.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩547,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
628-683
제조사 부품 번호:
A402190
제조업체:
United Automation
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

United Automation

Accessory Type

Remote Handset

Product Type

Space Heater Accessory

For Use With

Automation Control System 9 Channel HMI D/A Signal Controller System

Standards/Approvals

I.E.C/ directive IEC950, I.E.E. wiring regulations (BS7671)

COO (Country of Origin):
GB
The United Automation UAL 9 Channel HMI System is a microprocessor based solution designed to deliver up to nine independent 0 to 5 VDC control signal outputs. The system consists of one HMI master unit and up to three Digital to Analogue slave modules, each capable of providing three separate 0 to 5 VDC outputs. These outputs are commonly used as control signals for power controllers and automation systems.

Modular design with up to 3 D/A slave modules

Rs485 communication over two twisted pairs

Optional infra red remote control

IP65 rated hmi enclosure for robust protection

Din rail mounted D/A modules for easy installation

관련된 링크들