- RS 제품 번호:
- 748-0816
- 제조사 부품 번호:
- A86618
- 제조업체:
- United Automation
- RS 제품 번호:
- 748-0816
- 제조사 부품 번호:
- A86618
- 제조업체:
- United Automation
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
Infresco 4KW PIR Soft-Start Controller P-4kW
The infresco-P 4kW is part of a family of controllers that is designed to provide energy saving
when used with Quartz Infrared Halogen Lamps. The unit has a built in PIR sensor allowing
the lamps to automatically switch on only when people are present. In addition to the PIR, a
temperature sensor monitors the outside temperature and inhibits the lamps when the
temperature exceeds a pre-determined set point of between 1 and 40 degrees Celsius.
The microcontroller-based system incorporates Zero-Voltage switching and a Soft-Start function to eliminate the lamps initial high inrush current – potentially increasing lamp life by as
much as 30%. The lamps are switched on for a fixed time period of 5 minutes. This period is
reset each time the PIR detects any further movement. Once installed is relatively
maintenance free.
when used with Quartz Infrared Halogen Lamps. The unit has a built in PIR sensor allowing
the lamps to automatically switch on only when people are present. In addition to the PIR, a
temperature sensor monitors the outside temperature and inhibits the lamps when the
temperature exceeds a pre-determined set point of between 1 and 40 degrees Celsius.
The microcontroller-based system incorporates Zero-Voltage switching and a Soft-Start function to eliminate the lamps initial high inrush current – potentially increasing lamp life by as
much as 30%. The lamps are switched on for a fixed time period of 5 minutes. This period is
reset each time the PIR detects any further movement. Once installed is relatively
maintenance free.
Significant energy saving - provides heat only when people are present
Extends lamp Life
Temperature monitor – lamps inhibited when ambient temperature exceeds set point
Soft-Start / Zero-Voltage switch-off
Easy to install
Extends lamp Life
Temperature monitor – lamps inhibited when ambient temperature exceeds set point
Soft-Start / Zero-Voltage switch-off
Easy to install
Power Controller Accessories
사양
속성 | 값 |
---|---|
Accessory Type | PIR Controller |
For Use With | IR Heaters |
Model Number | Infresco-P 4kW |