United Automation Heater Controller Space Heater Accessory for use with Quartz Infrared Halogen Lamps

Subtotal (1 unit)*

₩384,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩384,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
628-604
제조사 부품 번호:
A86391
제조업체:
United Automation
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

United Automation

Accessory Type

Heater Controller

Product Type

Space Heater Accessory

For Use With

Quartz Infrared Halogen Lamps

Standards/Approvals

I.E.E. wiring regulations (BS7671)

COO (Country of Origin):
GB
The United Automation Infresco-P 6kW controller is a cutting-edge solution for enhancing energy efficiency in heating and lighting systems, especially when paired with quartz infrared halogen lamps. This advanced controller features a built-in PIR sensor, which activates the lamps only when people are present, ensuring optimal energy savings. Additionally, a temperature sensor inhibits lamp operation when ambient temperatures exceed a set point between 5°C and 25°C.

Energy saving activates heating only when people are present

Extended lamp life reduces high inrush current for longer lamp lifespan

Temperature sensor inhibits lamps when temperatures exceed set thresholds

Cost effective affordable and reliable

Easy installation simple setup and low maintenance

관련된 링크들