StarTech.com 2 Channel USB 2.0 Sound Card
- RS 제품 번호:
- 138-3757
- Distrelec 제품 번호:
- 302-52-545
- 제조사 부품 번호:
- ICUSBAUDIO
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩51,392.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,392.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 138-3757
- Distrelec 제품 번호:
- 302-52-545
- 제조사 부품 번호:
- ICUSBAUDIO
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Sound Card | |
| Height | 12mm | |
| Depth | 62mm | |
| Width | 25.4mm | |
| Standards/Approvals | CE/FCC | |
| Audio Connection Type | 3.5 mm Mini Jack (3 Position) Female | |
| Enclosure Type | External | |
| Number of Audio Channels | 2 | |
| Bus Type | USB 2.0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Sound Card | ||
Height 12mm | ||
Depth 62mm | ||
Width 25.4mm | ||
Standards/Approvals CE/FCC | ||
Audio Connection Type 3.5 mm Mini Jack (3 Position) Female | ||
Enclosure Type External | ||
Number of Audio Channels 2 | ||
Bus Type USB 2.0 | ||
- COO (Country of Origin):
- TW
ICUSBAUDIO USB Stereo Adapter
This USB to Stereo Audio Adapter lets you add a headset and microphone to your computer without the need to unplug other devices.
Compliant with USB 2.0 and USB audio device specification 1.0, this USB to audio adapter couldn't be any simpler to install.
It's compatible with most Windows and Mac operating systems, and easily integrates into virtually any computer environment, providing superb sound quality and convenience.
Features & Benefits
• 3.5mm mini-jack connectors for headphone and MIC
• Compact, palm sized form factor
• Headphone and microphone support on PlayStation 3
• Compliant with USB audio device class specification 1.0
• Plug-and-Play compliant
• A compact and portable audio adapter that can instantly give a system audio capabilities without any software or driver installation
• Backed by a StarTech.com 2-year warranty and free lifetime technical support
Applications
• Add audio support to any USB capable computer system
• Replace a failed on-board audio port for desktops or laptops
• Connect 3.5mm mini-jack headset to a PlayStation 3 console
Whats in the package?
• USB to Audio Adapter
• 9in USB Extension Cable
• Driver CD
• Instruction Manual
Note
The ICUSBAUDIO supports mono, and not stereo microphone input.
USB Audio
Note
The ICUSBAUDIO supports mono, and not stereo microphone input
관련된 링크들
- StarTech.com 7.1 Channel USB 2.0 Sound Card
- StarTech.com 5.1 Channel USB 2.0 Sound Card
- StarTech.com 2 Channel USB 2.0 Sound Card
- StarTech.com 7.1 Channel PCI Sound Card
- StarTech.com 2 Port USB Card, Express Card, USB 3.0
- StarTech.com 2 Port USB Card, Express Card
- RS PRO 7.1 Channel USB Sound Card
- StarTech.com 7 Port USB Card, PCI, USB 2.0