StarTech.com 2 Port USB Card, Express Card, USB 3.0

Subtotal (1 unit)*

₩110,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩110,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-3260
Distrelec 제품 번호:
302-31-290
제조사 부품 번호:
ECUSB3S254F
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Card

Standards/Approvals

CE, RoHS

Bus Type

Express Card

USB Specification

USB 3.0

Number of USB Ports

2

Card Type

ExpressCard

COO (Country of Origin):
TW

ECUSB3S254F ExpressCard 54 to USB 3.0 Adapter


The ECUSB3S254F 2-Port Flush Mount USB 3.0 ExpressCard Adapter lets you add two USB 3.0 ports to your ExpressCard-enabled laptop.

The USB 3.0 card uses a unique design that allows it to sit flush in a standard 54mm laptop ExpressCard slot, creating a seamless add-on that can be left installed even while on the move, without having to worry about impact damage to either the card or the ExpressCard slot.

Enhanced with UASP support (USB Attached SCSI Protocol), this USB 3.0 controller performs up to 70% faster than conventional USB 3.0 when paired with a UASP supported enclosure (Note: UASP requires a compatible operating system). Using a more efficient protocol than the traditional USB BOT (Bulk-Only Transport), UASP technology optimizes transfers by allowing multiple commands to be processed simultaneously, significantly increasing transfer speeds for less wait time on data transfers. See our UASP test results below for further details.

The SuperSpeed USB 3.0 Card supports data transfer rates of up to 5Gbps, and is backward compatible with USB 2.0 (at up to 480Mbps), or USB 1.1/1.0 at up to 1.5/1.2 Mbps respectively - the perfect laptop accessory for users to connect USB devices, both new and old.

Improved Performance with UASP

UASP is supported in Windows® 8 and Server 2012. In testing UASP performed with up to a 70% faster read / 40% faster write speed over traditional USB 3.0 at peak performance.

At the same peak in testing, UASP also showed up to an 80% reduction in required processor resources.

Test results were obtained using an Intel® Ivy Bridge system, StarTech.com add-on USB 3.0 cards, a UASP-enabled StarTech.com enclosure, and a SATA III solid state drive.

Features & Benefits


• Unique flush-mount form factor design

• Two SuperSpeed USB 3.0 compliant ports with support for transfer rates up to 5 Gbps

• UASP support for more efficient data transfer

• Backward compatible with USB 2.0/1.x devices

• Compliant with USB 3.0 base specification 1.0 and xHCI specification 0.95

• Compliant with PCI Express specification 2.0

• Built-in external DC power connector (optional)

• Eliminate the worry of snagging or hitting the ExpressCard with a unique Flush Mount design

• SuperSpeed USB 3.0 connectivity at up to 5 Gbps, while still backwards compatible with USB 2.0/1.x

• Time-saving file transfers, up to 70% faster than traditional USB 3.0 when used with a UASP-supported enclosure

Applications


• Users who need USB connectivity, but do not need to swap between other ExpressCard adapters, so will leave the card installed in the card slot

• Mobile users who want to leave ExpressCard adapters installed, without worry about damaging the card or slot while on the move

• Connect high performance USB 3.0 external storage devices to a laptop

• Upgrade an older laptop with USB 3.0 connectivity

• Expand on your laptop expansion capabilities with additional USB ports

What’s in the package?


• ExpressCard USB 3.0 Card

• USB to DC Power Adapter Cable

• Driver CD

• Instruction Manual

FAQs


Is the express card supported with a warranty?

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

관련된 링크들