StarTech.com 2 Channel USB 2.0 Sound Card

Subtotal (1 unit)*

₩53,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-3578
Distrelec 제품 번호:
302-20-176
제조사 부품 번호:
ICUSBAUDIOB
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Sound Card

Height

12mm

Depth

62mm

Standards/Approvals

CE/FCC

Width

27mm

Enclosure Type

External

Audio Connection Type

3.5 mm Mini Jack (3 Position) Female

Bus Type

USB 2.0

Number of Audio Channels

2

ICUSBAUDIOB USB Sound Card


This USB Audio adapter converts a USB port to an audio port, letting you add a headset and microphone to your computer without the need to unplug other devices.

Compliant with USB 2.0 and USB audio device specification 1.0, the USB audio adapter couldn't be any simpler to install. It's as easy as connecting the adapter to an available USB 2.0 port, then connecting your audio devices to the provided 3.5 mm audio ports as needed.

Compatible with most versions of Windows and Mac operating systems, the adapter integrates into virtually any computer environment, and provides superb sound quality and convenience.

Features & Benefits


• 3.5mm mini-jack connectors for headphone and MIC

• Headphone and microphone support on PlayStation 3

• Compact, palm sized form factor

• Compliant with USB audio device class specification 1.0

• Plug-and-Play compliant

• A compact and portable audio adapter that can instantly give a system audio capabilities without any software or driver installation

• Backed by a StarTech.com 2-year warranty and free lifetime technical support

Applications


• Add audio support to any USB capable computer system

• Replace a failed on-board audio port for desktops or laptops

• Connect 3.5mm mini-jack headset to a PlayStation 3 console

What’s in the package?


• USB to Audio Adapter

• Instruction Manual

Note


The ICUSBAUDIOB supports mono, and not stereo microphone input.

USB Audio


관련된 링크들