Metcal STTC 1 mm Conical 6.5 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E

Subtotal (1 unit)*

₩68,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
  • 추가로 2026년 12월 09일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩68,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
612-4281
제조사 부품 번호:
STTC-101P
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Product Type

Soldering Iron Tip

Tip Shape

Conical

Model Number

STTC

For Use With

MX-H1-AV, MX-RM3E

Tip Series

700

Tip Width

1 mm

Tip Length

6.5mm

Standards/Approvals

No

COO (Country of Origin):
US

Metcal Soldering Iron Tip, 6.5mm Tip Length, 1mm Tip Width - STTC-101P


This soldering iron tip is a small conical attachment engineered for precision soldering tasks and compatible with specific handheld soldering tools. It is intended to deliver focused heat transfer for fine joint work within electronics repair and component assembly environments.

Features and Benefits:


• Conical geometry concentrates heat for accurate solder placement
• 1mm working end enables fine-point access to tight pads
• Short 6.5mm length reduces thermal LAG for Faster response
• Compatibility with MX-H1-AV and MX-RM3E simplifies replacements

Applications


• Suitable for delicate SMD rework on Compact boards
• Used with handheld stations requiring fine-tip control
• Ideal for precision lead soldering on dense layouts
• Can be used for repair of small connectors and pins

How does the tip influence thermal response during short soldering cycles?


The reduced mass from the short conical profile allows quicker heating and Faster temperature recovery during brief contact times.

What tip geometry helps when accessing closely spaced components?


A Sharp conical point provides a narrow contact area, enabling access between tightly packed leads without disturbing adjacent joints.

Which tools will accept this replacement tip?


It is designed to fit into the specified MX-compatible handheld soldering handles.

How does the working diameter affect solder deposition control?


A 1mm contact diameter limits solder flow area, improving control over solder volume and preventing excess on small pads.

관련된 링크들