Metcal STTC 0.4 mm Conical 8.4 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- RS 제품 번호:
- 296-2607
- Distrelec 제품 번호:
- 182-00-875
- 제조사 부품 번호:
- STTC-122
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩61,200.00
재고있음
- 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 296-2607
- Distrelec 제품 번호:
- 182-00-875
- 제조사 부품 번호:
- STTC-122
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Model Number | STTC | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | MX-H1-AV, MX-RM3E | |
| Tip Series | STTC-1 | |
| Tip Width | 0.4 mm | |
| Tip Length | 8.4mm | |
| Standards/Approvals | EN 61340-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Model Number STTC | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With MX-H1-AV, MX-RM3E | ||
Tip Series STTC-1 | ||
Tip Width 0.4 mm | ||
Tip Length 8.4mm | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 8.4mm Tip Length, 0.4mm Tip Width - STTC-122
This soldering iron tip is a precision conical accessory designed for controlled soldering tasks in electronics work. It provides a fine point for accurate heat transfer and is intended for use with compatible soldering handles in controlled ESD-aware environments.
Features and Benefits:
• Conical tip shape delivers precise heat application for small joints
• 0.4mm point enables fine work on miniature components
• 8.4mm length supports access into recessed areas
• Complies with EN 61340-5-1 for electrostatic control compatibility
• Built to suit specified handheld soldering tools for easy replacement
• 0.4mm point enables fine work on miniature components
• 8.4mm length supports access into recessed areas
• Complies with EN 61340-5-1 for electrostatic control compatibility
• Built to suit specified handheld soldering tools for easy replacement
Applications
• Suitable for detailed SMD electronics soldering operations
• Used for circuit board repair requiring fine-point access
• Compatible replacement for designated soldering handles
• Ideal for component-level rework in ESD-controlled workspaces
• Used for circuit board repair requiring fine-point access
• Compatible replacement for designated soldering handles
• Ideal for component-level rework in ESD-controlled workspaces
Which handles will accept this replacement tip?
It is designed to fit the specified MX-H1-AV handle and the MX-RM3E unit.
How does the tip assist with small component work?
The fine 0.4mm point concentrates thermal energy to minimise heat spread during delicate joins.
Is this tip appropriate for electrostatic-sensitive assemblies?
Yes, it meets EN 61340-5-1 requirements for use in ESD-safe environments.
What physical attribute helps reach recessed solder joints?
The 8.4mm length provides additional reach into confined or recessed areas.
What tip geometry is provided for precision tasks?
A conical profile is supplied to offer a Sharp contact point for accurate placement.
관련된 링크들
- Metcal STTC 0.4 mm Conical 16 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 0.4 mm Conical 16 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Metcal STTC 1 mm Conical 6.5 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 0.4 mm Conical 13.7 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 0.4 mm Conical 14.7 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Metcal STTC 0.4 mm Conical 8.5 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Metcal STTC 1 mm Chisel 6 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Metcal STTC 5 mm Chisel 7.6 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV