Metcal STTC 5 mm Chisel 7.6 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV

Subtotal (1 unit)*

₩70,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩70,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
296-2613
Distrelec 제품 번호:
182-00-867
제조사 부품 번호:
STTC-117
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Tip Shape

Chisel

Product Type

Soldering Iron Tip

Model Number

STTC

For Use With

MX-RM3E, MX-H1-AV

Tip Series

STTC-1

Tip Width

5 mm

Tip Length

7.6mm

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
US

Metcal Soldering Iron Tip, 7.6mm Length, 5mm Width - STTC-117


This soldering iron tip is a chisel-shaped replacement component designed for electrostatic-sensitive workstations and precision rework environments. It provides a Durable contact surface for transferring heat during soldering tasks and is compatible with designated handheld irons used in controlled assembly and repair settings.

Features and Benefits:


• Conforms to EN61340-5-1 for electrostatic protection
• Chisel geometry supports accurate solder spread
• Compatible with MX-RM3E for straightforward interchangeability
• Works with MX-H1-AV to maintain operational continuity
• 7.6 mm length offers access to confined joints

Applications


• Suitable for precision component soldering on small assemblies
• Used with rework stations requiring controlled ESD performance
• Ideal for repeat through-hole soldering where tip profile matters
• Can be used for repair tasks on Compact electronic modules
• Used with ESD-aware benches for safe handling procedures

Which safety standard does it meet for ESD environments?


It meets the EN61340-5-1 standard for electrostatic control and handling.

What tip shape should I expect for fine lateral heat distribution?


The tip has a chisel profile that facilitates lateral heat transfer across joints.

How does the tip support access to tight soldering locations?


Its 7.6 mm overall length provides reach into confined areas while maintaining thermal contact.

Which handheld irons will accept this replacement tip?


It is compatible with the MX-RM3E and the MX-H1-AV handheld units.

What width is provided for blade contact during soldering?


The blade presents a 5 mm contact width suited to moderate pad and lead sizes.

관련된 링크들