Metcal 1.5 mm Straight Conical 10.41 mm Soldering Iron Tip for use with MX-500 and MX-5000 Systems, MX-DS1
- RS 제품 번호:
- 296-2685
- 제조사 부품 번호:
- STDC-106
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩115,140.00
재고있음
- 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩115,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 296-2685
- 제조사 부품 번호:
- STDC-106
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Tip Shape | Straight Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | MX-500 and MX-5000 Systems, MX-DS1 | |
| Tip Series | STDC 700 | |
| Tip Width | 1.5 mm | |
| Tip Length | 10.41mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Tip Shape Straight Conical | ||
Product Type Soldering Iron Tip | ||
For Use With MX-500 and MX-5000 Systems, MX-DS1 | ||
Tip Series STDC 700 | ||
Tip Width 1.5 mm | ||
Tip Length 10.41mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US

Metcal MX-500DS De-soldering Station
The Metcal MX-500 Soldering, Desoldering & Rework System handles both SMT and through-hole soldering/rework with one power supply.,
Two switchable outputs
SMT/De-soldering/Rework station, allowing quick removal and replacing of components
Requires 60-100psi air supply
40W rating at 22°C (72°F) ambient
Operating temperature range 10°C to 40°C (50°F to 104°F)
Maximum enclosure temperature 65°C (150°F)
관련된 링크들
- Metcal 1 mm Straight Conical 10.92 mm Soldering Iron Tip for use with MX-DS1, MX-500 and MX-5000 Systems
- Metcal 1.5 mm Straight Conical 10.66 mm Soldering Iron Tip for use with MX-500 and MX-5000 Systems, MX-DS1
- Metcal UFTC-7CNB02 0.2 mm Bent Conical Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems,
- Metcal STTC-126 0.4 mm Bent Conical 7.9 mm Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems,
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems, Metcal
- Metcal PTTC-703 2 mm Blade 16.5 mm Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems, Metcal
- Metcal Desoldering Gun Tip for use with MX-5000, CV-5200 Systems, CV-H5-DS Hand Pieces, MX-5200, MX-500, MX-DS1
- Metcal Desoldering Gun Tip for use with CV-H5-DS Hand Pieces, CV-5200 Systems, MX-DS1, MX-5200, MX-500, MX-5000