Metcal UFTC-7CNB02 0.2 mm Bent Conical Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems,
- RS 제품 번호:
- 276-3616
- Distrelec 제품 번호:
- 300-88-293
- 제조사 부품 번호:
- UFTC-7CNB02
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩80,380.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩80,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-3616
- Distrelec 제품 번호:
- 300-88-293
- 제조사 부품 번호:
- UFTC-7CNB02
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Model Number | UFTC-7CNB02 | |
| Tip Shape | Bent Conical | |
| For Use With | MX-5000 and MX-5200 Series Soldering Systems, Metcal MX-500 | |
| Tip Series | UFTC | |
| Tip Angle | 30° | |
| Tip Width | 0.2 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Model Number UFTC-7CNB02 | ||
Tip Shape Bent Conical | ||
For Use With MX-5000 and MX-5200 Series Soldering Systems, Metcal MX-500 | ||
Tip Series UFTC | ||
Tip Angle 30° | ||
Tip Width 0.2 mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
The OK International UFTC Ultrafine Solder Tip Cartridges are the standard soldering tip range for the Metcal MX 500, MX 5200 and MX 5200 series soldering systems. UFTC cartridges are available in temperature 700 series nominally 380 degree Celsius. Metcal recommends the 700 series UFTC cartridges for small components or high density packed PCBs. The Metcal Smart Heat Technology automatically adjusts power levels during each soldering operation.
Conical bent tip
Can be used with leaded and lead free solder
관련된 링크들
- Metcal STTC-826 0.4 mm Bent Conical Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-144 0.5 mm Bent Conical Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- Metcal CVC-7CN0004R 0.4 mm Bent Conical Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and
- Metcal CVC-7CN1604R 0.4 mm Bent Conical Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and
- Metcal HCV-7CN0020S 2 mm Conical Soldering Iron Tip for use with Metcal CV-5200, MX-5200, MX-5200 Series Soldering
- Metcal STTC-899 1.5 mm Bent Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- Metcal STTC-801P 1 mm Conical Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal MX-500
- Metcal STTC-126 0.4 mm Bent Conical 7.9 mm Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems,