Metcal STTC-126 0.4 mm Bent Conical 7.9 mm Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems,
- RS 제품 번호:
- 276-3601
- Distrelec 제품 번호:
- 182-97-583
- 제조사 부품 번호:
- STTC-126
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩61,200.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩61,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-3601
- Distrelec 제품 번호:
- 182-97-583
- 제조사 부품 번호:
- STTC-126
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Model Number | STTC-126 | |
| Tip Shape | Bent Conical | |
| For Use With | MX-5000 and MX-5200 Series Soldering Systems, Metcal MX-500 | |
| Tip Series | 700 | |
| Tip Angle | 30° | |
| Tip Width | 0.4 mm | |
| Tip Length | 7.9mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Model Number STTC-126 | ||
Tip Shape Bent Conical | ||
For Use With MX-5000 and MX-5200 Series Soldering Systems, Metcal MX-500 | ||
Tip Series 700 | ||
Tip Angle 30° | ||
Tip Width 0.4 mm | ||
Tip Length 7.9mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 7.9mm Tip Length, 0.4mm Tip Width - STTC-126
This soldering iron tip is a bent conical implement designed for precision soldering within controlled soldering systems. It operates as a specialised replaceable tip for compatible hot-tool stations, providing a fine-point contact for small-scale solder joints and SMT component work while maintaining a fixed 30° working angle for access to confined areas.
Features and Benefits:
• 0.4mm contact width delivers fine-point solder placement
• 7.9mm length ensures stable heat transfer to the joint
• Bent conical profile improves access to angled pads
• 30° tip angle facilitates reach under restrictive components
• Compatible construction supports quick tip interchangeability
• 7.9mm length ensures stable heat transfer to the joint
• Bent conical profile improves access to angled pads
• 30° tip angle facilitates reach under restrictive components
• Compatible construction supports quick tip interchangeability
Applications
• Suitable for soldering small SMD pads and leads
• Used with MX-5000 and MX-5200 station families
• Ideal for rework of densely populated assemblies
• Can be used for precision through-hole touch-ups
• Used with MX-5000 and MX-5200 station families
• Ideal for rework of densely populated assemblies
• Can be used for precision through-hole touch-ups
Which tool families will accept this tip?
It fits designated handpieces used with MX-5000 and MX-5200 family stations and equivalent compatible tools.
How does the tip geometry aid in SMT tasks?
The bent conical shape with a fine 0.4mm point provides accurate solder transfer and improved access to closely spaced SMT pads.
What practical advantage does the 30° angle offer?
The 30° inclination permits an approach angle that reduces obstruction from adjacent components, enabling cleaner joint formation.
How does the length influence thermal behaviour during soldering?
A 7.9mm tip length balances thermal conduction and tip mass to maintain consistent heat delivery at the contact point.
관련된 링크들
- Metcal STTC-826 0.4 mm Bent Conical Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-144 0.5 mm Bent Conical Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- Metcal STTC-899 1.5 mm Bent Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- Metcal STTC-801P 1 mm Conical Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal MX-500
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems, Metcal
- Metcal STTC-838P 1.4 mm Conical Soldering Iron Tip for use with GT120 System, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-813 3 mm Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal MX-500