Metcal Desoldering Gun Tip for use with MX-5000, CV-5200 Systems, CV-H5-DS Hand Pieces, MX-5200, MX-500, MX-DS1
- RS 제품 번호:
- 612-4449
- 제조사 부품 번호:
- DFP-CN3
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩83,360.00
재고있음
- 47 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩83,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-4449
- 제조사 부품 번호:
- DFP-CN3
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Desoldering Gun Tip | |
| Tip Series | DxP | |
| For Use With | MX-5000, CV-5200 Systems, CV-H5-DS Hand Pieces, MX-5200, MX-500, MX-DS1 | |
| Tip Width | 0.76 mm | |
| Tip Length | 5.42mm | |
| Tip Shape | Straight Conical | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Desoldering Gun Tip | ||
Tip Series DxP | ||
For Use With MX-5000, CV-5200 Systems, CV-H5-DS Hand Pieces, MX-5200, MX-500, MX-DS1 | ||
Tip Width 0.76 mm | ||
Tip Length 5.42mm | ||
Tip Shape Straight Conical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Metcal Desoldering Gun Tip, 0.76mm Tip Width, 5.42mm Tip Length - DFP-CN3
This desoldering gun tip is a replacement nozzle intended for use with compatible desoldering systems and handpieces, providing targeted solder removal in rework and repair contexts. It operates as a straight conical tip designed for precision extraction from through-hole and surface-mount joints when fitted to suitable vacuum-assisted desoldering tools.
Features and Benefits:
• 0.76mm tip width delivers precise solder targeting
• Straight conical shape enables focused thermal transfer
• 5.42mm tip length reaches recessed component joints
• Compatible with multiple vacuum systems for flexible use
• Suitable for handpiece operation to aid single-handed removal
• Straight conical shape enables focused thermal transfer
• 5.42mm tip length reaches recessed component joints
• Compatible with multiple vacuum systems for flexible use
• Suitable for handpiece operation to aid single-handed removal
Applications
• Used with MX-5000 compatible tip installations
• Suitable for CV-5200 replacement tip swaps
• Used for CV-H5-DS handpiece tip maintenance
• Compatible option for MX-5200 desoldering tip needs
• Can be used as an MX-500 desoldering nozzle spare
• Used for MX-DS1 solder removal tip replacements
• Suitable for CV-5200 replacement tip swaps
• Used for CV-H5-DS handpiece tip maintenance
• Compatible option for MX-5200 desoldering tip needs
• Can be used as an MX-500 desoldering nozzle spare
• Used for MX-DS1 solder removal tip replacements
What does the tip shape contribute to performance?
The straight conical profile concentrates heat at the contact point for controlled solder liquefaction.
How does tip length affect accessibility?
The 5.42mm length permits access into slightly recessed pads and through-hole locations without obstructing the view.
Which operating tools accept this tip?
It fits vacuum-assisted desoldering systems and compatible handpieces designed for interchangeable nozzles.
How does tip width influence joint selection?
A 0.76mm aperture is suited to small pads and fine-lead components where narrow solder removal is required.
관련된 링크들
- Metcal Desoldering Gun Tip for use with CV-H5-DS Hand Pieces, CV-5200 Systems, MX-DS1, MX-5200, MX-500, MX-5000
- Metcal Desoldering Gun Tip for use with MX-5200, MX-5000, MX-DS1, CV-5200 Systems, MX-500, CV-H5-DS Hand Pieces
- Weller Desoldering Gun Tip for use with CV-H5-DS Hand Pieces, MX-5200, MX-500, CV-5200 Systems, MX-5000, MX-DS1
- Weller Desoldering Gun Tip for use with MX-DS1, CV-5200 Systems, MX-500, CV-H5-DS Hand Pieces, MX-5200, MX-5000
- Weller Desoldering Gun Tip for use with MX-5000, CV-5200 Systems, CV-H5-DS Hand Pieces, MX-DS1, MX-500, MX-5200
- Weller Desoldering Gun Tip for use with MX-500, CV-5200 Systems, MX-DS1, CV-H5-DS Hand Pieces, MX-5200, MX-5000
- Weller Desoldering Nozzle for use with CV-5200 Systems, MX-5000, CV-H5-DS Hand Pieces, MX-5200, MX-500, MX-DS1
- Weller Desoldering Nozzle for use with MX-5200, MX-500, MX-DS1, CV-H5-DS Hand Pieces, CV-5200 Systems, MX-5000