Metcal STTC-817 5 mm Chisel 7.6 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- RS 제품 번호:
- 276-3607
- Distrelec 제품 번호:
- 182-00-941
- 제조사 부품 번호:
- STTC-817
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩64,900.00
재고있음
- 추가로 2026년 11월 23일 부터 43 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩64,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-3607
- Distrelec 제품 번호:
- 182-00-941
- 제조사 부품 번호:
- STTC-817
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Tip Shape | Chisel | |
| Model Number | STTC-817 | |
| Product Type | Soldering Iron Tip | |
| For Use With | Metcal MX-500, MX-5000 and MX-5200 Series Soldering Systems | |
| Tip Series | 800 | |
| Tip Angle | 30° | |
| Tip Width | 5 mm | |
| Tip Length | 7.6mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Tip Shape Chisel | ||
Model Number STTC-817 | ||
Product Type Soldering Iron Tip | ||
For Use With Metcal MX-500, MX-5000 and MX-5200 Series Soldering Systems | ||
Tip Series 800 | ||
Tip Angle 30° | ||
Tip Width 5 mm | ||
Tip Length 7.6mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 5mm Tip Width, 30° Tip Angle - STTC-817
This soldering iron tip is a chisel-shaped replacement designed for use with specified Metcal soldering systems, providing a robust contact Interface for general soldering tasks. It is intended to operate within the handheld soldering workflow and pairs with compatible Metcal iron handles to deliver consistent heat transfer for routine assembly and repair.
Features and Benefits:
• Chisel geometry offers broad contact for efficient solder flow
• 30° tip angle enables access to angled joints and leads
• 5 mm width supports larger pad and component heating
• 7.6 mm length delivers controlled thermal mass for stability
• Compatible construction ensures straightforward tip swaps
• 30° tip angle enables access to angled joints and leads
• 5 mm width supports larger pad and component heating
• 7.6 mm length delivers controlled thermal mass for stability
• Compatible construction ensures straightforward tip swaps
Applications
• Used with Metcal MX-500 compatible soldering stations
• Suitable for general through-hole soldering operations
• Ideal for rework of medium-size pads and connectors
• Can be used for repair tasks on assemblies requiring angled access
• Suitable for general through-hole soldering operations
• Ideal for rework of medium-size pads and connectors
• Can be used for repair tasks on assemblies requiring angled access
Which product handles accept this tip?
It fits the Metcal MX-500, MX-5000 and MX-5200 family of soldering systems.
How does the tip angle affect joint access?
A 30° bevel provides improved reach to angled leads and confined spaces while maintaining a wide heat-transfer face.
What practical effect does the length have on performance?
The 7.6 mm length balances thermal mass and responsiveness for repeatable temperature delivery during short to medium-duration solder cycles.
Is this suitable for larger pad heating?
The 5 mm chisel profile increases contact area, making it appropriate for medium to larger pads requiring Rapid heat uptake.
관련된 링크들
- Metcal STTC-813 3 mm Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal MX-500
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-138P 1.4 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems, Metcal
- Metcal STTC-825 1 mm Chisel 9.1 mm Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- Metcal STTC-899 1.5 mm Bent Chisel Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal
- Metcal STTC-836 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-837P 1.8 mm Chisel 6 mm Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering