Metcal SMC-7HF6020S 2.03 mm Hoof Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- RS 제품 번호:
- 276-3595
- Distrelec 제품 번호:
- 303-44-845
- 제조사 부품 번호:
- SMC-7HF6020S
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩121,060.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩121,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-3595
- Distrelec 제품 번호:
- 303-44-845
- 제조사 부품 번호:
- SMC-7HF6020S
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Model Number | SMC-7HF6020S | |
| Tip Shape | Hoof | |
| Product Type | Soldering Iron Tip | |
| For Use With | CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System | |
| Tip Series | SMC | |
| Tip Angle | 60° | |
| Tip Width | 2.03 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Model Number SMC-7HF6020S | ||
Tip Shape Hoof | ||
Product Type Soldering Iron Tip | ||
For Use With CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System | ||
Tip Series SMC | ||
Tip Angle 60° | ||
Tip Width 2.03 mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
The OK International SMC Rework Hoof Cartridge has a long reach. The bevel angle, set at 60 degrees provides a particular shape to the hoof, which is valuable for specific tasks. The dimensions of the hoof are 2.03 mm in width and 15.24 mm in length. These measurements are crucial for tasks that require precision and access to hard to reach areas.
Suitable for drag soldering SOICs and QFPs
Can be used with leaded and lead free solder
관련된 링크들
- Metcal SMC-7HF0015V 1.5 mm Concave Hoof Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and
- Metcal CVC-9CH0050A 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-6CH0050S 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal SMC-7KN0025S 2.5 mm Knife Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-6CH0014S 1.5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal SMC-8BL0010S 0.5 mm Blade Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal SMC-7BL0025H 0.5 mm Blade Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal SMC-7BL0016S 0.5 mm Blade Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200