Weller 10 mm Screwdriver 76.2 mm Soldering Iron Tip for use with WLIR80

Subtotal (1 unit)*

₩46,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩46,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
238-6614
Distrelec 제품 번호:
302-27-984
제조사 부품 번호:
WLTSL10IR80
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

For Use With

WLIR80

Tip Series

WLT Consumer

Tip Angle

0°

Tip Width

10 mm

Tip Length

76.2mm

Standards/Approvals

UPC

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 76.2mm Tip Length, 10mm Tip Width - WLTSL10IR80


This soldering iron tip is a screwdriver-shaped replacement designed for use with compatible handheld soldering irons. It provides a flat, 0° angle working face for heat transfer during soldering tasks and is intended for consumer-level maintenance and repair applications. The tip is supplied with UPC approval and is intended to be fitted into the matching WLIR80-compatible heating element.

Features and Benefits:


• Long 76.2mm length for extended reach in confined spaces
• 10mm wide blade delivers increased heat contact area
• Screwdriver profile enables flat-edge soldering and desoldering
• 0° angle ensures flush alignment with workpiece surfaces
• Compatible with WLIR80 heaters to simplify replacement needs

Applications


• Suitable for soldering larger component leads on PCBs
• Used with handheld irons for general electrical repairs
• Ideal for desoldering ribbon connectors and straps
• Can be used for maintenance tasks on consumer electronics
• Used for rework where a wide flat tip improves heat transfer

How does the tip affect thermal transfer compared with finer tips?


The wider 10mm blade increases contact area, raising heat delivery to larger joints and reducing time to reach solder melting point.

What fitting compatibility should be checked before replacement?


Confirm the heater assembly accepts WLIR80-compatible tips and secures a 76.2mm length to maintain correct seating and thermal conduction.

Can the tip orientation be changed for angled access?


The flat screwdriver profile presented at 0° provides a straight working edge

angled access requires repositioning the iron rather than altering the tip geometry.

What user handling considerations apply for prolonged tasks?


Extended-reach tips shift the heating centre forward, so users should confirm grip balance and allow adequate cool-down intervals to manage handle temperature.

관련된 링크들