Weller 4 mm Screwdriver 38.1 mm Soldering Iron Tip for use with WLIR30
- RS 제품 번호:
- 238-6612
- Distrelec 제품 번호:
- 302-27-980
- 제조사 부품 번호:
- WLTS4IR30
- 제조업체:
- Weller
Subtotal (1 unit)*
₩28,320.00
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-6612
- Distrelec 제품 번호:
- 302-27-980
- 제조사 부품 번호:
- WLTS4IR30
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| For Use With | WLIR30 | |
| Tip Series | WLT Consumer | |
| Tip Angle | 0° | |
| Tip Width | 4 mm | |
| Tip Length | 38.1mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
For Use With WLIR30 | ||
Tip Series WLT Consumer | ||
Tip Angle 0° | ||
Tip Width 4 mm | ||
Tip Length 38.1mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 38.1mm Tip Length, 4mm Tip Width - WLTS4IR30
This soldering iron tip is a replacement accessory designed for consumer-grade soldering irons and intended to perform general soldering tasks. It is a screwdriver-shaped tip with a straight working edge and is compatible with a specific WLIR30 handheld unit. The tip conforms to UPC approval standards for assured specification alignment.
Features and Benefits:
• Screwdriver-shaped profile enables broader solder contact for joints
• 0° angle preserves alignment for flush soldering operations
• 4mm working width delivers consistent heat transfer
• 38.1mm overall length provides extended reach into assemblies
• UPC approval confirms adherence to specified manufacturing criteria
• 0° angle preserves alignment for flush soldering operations
• 4mm working width delivers consistent heat transfer
• 38.1mm overall length provides extended reach into assemblies
• UPC approval confirms adherence to specified manufacturing criteria
Applications
• Suitable for general electronics soldering tasks requiring wider contact
• Ideal for repair work on consumer electronic assemblies
• Used with WLIR30 handheld soldering units during component replacement
• Can be used for repetitive soldering on larger connection pads
• Ideal for repair work on consumer electronic assemblies
• Used with WLIR30 handheld soldering units during component replacement
• Can be used for repetitive soldering on larger connection pads
Will the tip fit other soldering irons besides the specified unit?
It is engineered for compatibility with the identified handheld model
fitment to other tools depends on their tip retention and mounting dimensions.
How does the screwdriver profile affect thermal behaviour?
The broader flat face increases thermal mass at the contact point, promoting steadier heat delivery across larger solder joints.
What operational orientation does the tip support?
The tips zero-degree orientation maintains a straight working axis for tasks requiring direct, in-line access.
Are there any approval markings to verify specification conformity?
The tip carries the stated UPC approval, indicating it meets the documented approval criteria.
관련된 링크들
- Weller 2.4 mm Screwdriver 52.3 mm Soldering Iron Tip for use with WLIR60
- Weller 4 mm Screwdriver 38.1 mm Soldering Iron Tip for use with WLIR30
- Weller 10 mm Screwdriver 76.2 mm Soldering Iron Tip for use with WLIR80
- Weller 6.4 mm Screwdriver 57 mm Soldering Iron Tip for use with WLIR60
- Weller 10 mm Bent Screwdriver 76.2 mm Soldering Iron Tip for use with WLIR80
- Weller 6.4 mm Screwdriver 76.2 mm Soldering Iron Tip for use with WLIR80
- Weller 4 mm Knife 31.75 mm Soldering Iron Tip for use with WLIR30
- Weller 0.8 mm Conical 38.1 mm Soldering Iron Tip for use with WLIR30