Weller RTU 004 C X MS 0.4 mm Bent Conical 39.2 mm Soldering Iron Tip for use with WXUP-MS

Subtotal (1 unit)*

₩97,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩97,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-6646
Distrelec 제품 번호:
301-42-503
제조사 부품 번호:
T0050105299
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Bent Conical

Model Number

RTU 004 C X MS

For Use With

WXUP-MS

Tip Series

RTU

Tip Width

0.4 mm

Tip Length

39.2mm

Standards/Approvals

MIL-SPEC

COO (Country of Origin):
MX

Weller RT Series Soldering Iron Tip, Bent Conical Tip, 0.4 x 39.2 mm Tip size - T0050105299


This soldering iron tip by Weller is a high-traffic option designed for professional use. With innovative features and precise specifications, it offers unparalleled performance for various soldering applications. The tip's conical bent design ensures optimal heat transfer and consistent soldering results.

Features & Benefits


• Patented thermal core technology for optimised thermal heat transfer and consistent soldering

• MIL-SPC / IPC standard compliance reduces the risk of damage to sensitive components

• Active tip technology with fast heat-up and recovery time, ensuring continuous workflow and excellent results

• Motion-activated usage sensor for energy control and data storage

• Patented tip & grip design allows for tool-free tip changes, making it 20% faster than competitors

• One-station compatibility for all active tips & tools on the WX platform

Applications


• For use with WXUP MS soldering stations

• Ideal for precision soldering tasks in automation, electronics, and mechanical industries

Can it be used with the WXUP MS soldering station?


Yes, it is specifically designed for compatibility with the WXUP MS soldering station.

Will it offer consistent soldering results?


Yes, if offers consistent soldering results due to the active tip technology and patented thermal core technology.

Is this tip suitable for sensitive components?


Yes, the compliance with MIL-SPC / IPC standard reduces the risk of damage to sensitive components.

관련된 링크들