Weller RTU 006 C L MS 0.6 mm Conical 32 mm Soldering Iron Tip for use with WXUP-MS
- RS 제품 번호:
- 174-138
- 제조사 부품 번호:
- T0050107099
- 제조업체:
- Weller
Subtotal (1 unit)*
₩94,820.00
제조사가 재고 비축중
- 2026년 11월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩94,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-138
- 제조사 부품 번호:
- T0050107099
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Tip Shape | Conical | |
| Model Number | RTU 006 C L MS | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXUP-MS | |
| Tip Series | RTU | |
| Tip Width | 0.6 mm | |
| Tip Length | 32mm | |
| Standards/Approvals | MIL-SPEC, IPC Standard | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Tip Shape Conical | ||
Model Number RTU 006 C L MS | ||
Product Type Soldering Iron Tip | ||
For Use With WXUP-MS | ||
Tip Series RTU | ||
Tip Width 0.6 mm | ||
Tip Length 32mm | ||
Standards/Approvals MIL-SPEC, IPC Standard | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 32mm Tip Length, 0.6mm Tip Width - T0050107099
This soldering iron tip is a conical replacement tip designed for precision soldering in electronics and automation environments. It is intended for use with a compatible handheld soldering unit and meets industry standards for demanding assembly and repair tasks, providing a fine contact point for controlled thermal transfer in micro-scale work.
Features and Benefits:
• Conical shape delivers focused heat for fine joints
• Tip width 0.6mm enables precise solder application
• Tip length 32mm supports access to recessed areas
• Conforms to MIL‑SPEC for stringent durability requirements
• Meets IPC standards for consistent soldering performance
• Tip width 0.6mm enables precise solder application
• Tip length 32mm supports access to recessed areas
• Conforms to MIL‑SPEC for stringent durability requirements
• Meets IPC standards for consistent soldering performance
Applications
• Suitable for precision work in microelectronics assembly
• Ideal for component rework on densely populated boards
• Used with WXUP‑MS soldering handles for straightforward replacement
• Can be used in electrical repair and prototyping tasks
• Ideal for component rework on densely populated boards
• Used with WXUP‑MS soldering handles for straightforward replacement
• Can be used in electrical repair and prototyping tasks
How does the tip support repeatable soldering cycles?
Its construction complies with military specification testing, ensuring consistent thermal characteristics and predictable heat transfer across repeated cycles.
Is this tip appropriate for Compact or recessed component access?
The 32mm length provides extra reach while the conical profile allows access into narrow or recessed solder points without disturbing adjacent components.
What makes this tip suitable for industry‑standard production?
Adherence to IPC criteria means the tip maintains acceptable geometry and performance tolerances required in standardised manufacturing and inspection processes.
관련된 링크들
- Weller RTU 008 C MS 0.8 mm Conical 29 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 016 C MS 1.6 mm Conical 27.5 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 004 C MS 0.4 mm Conical 27.5 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 003 C L MS 0.3 mm Conical 34 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 006 S L MS 0.6 mm Screwdriver 34.5 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 004 C X MS 0.4 mm Bent Conical 39.2 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 008 C X MS 0.8 mm Bent Conical 39.2 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 016 C X MS 1.6 mm Bent Conical 1.5 in Soldering Iron Tip for use with WXUP-MS