Weller RTU 008 C MS 0.8 mm Conical 29 mm Soldering Iron Tip for use with WXUP-MS
- RS 제품 번호:
- 184-6644
- Distrelec 제품 번호:
- 301-42-501
- 제조사 부품 번호:
- T0050105099
- 제조업체:
- Weller
Subtotal (1 unit)*
₩102,760.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩102,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 184-6644
- Distrelec 제품 번호:
- 301-42-501
- 제조사 부품 번호:
- T0050105099
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTU 008 C MS | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Conical | |
| For Use With | WXUP-MS | |
| Tip Series | RTU | |
| Tip Width | 0.8 mm | |
| Tip Length | 29mm | |
| Standards/Approvals | MIL-SPEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTU 008 C MS | ||
Product Type Soldering Iron Tip | ||
Tip Shape Conical | ||
For Use With WXUP-MS | ||
Tip Series RTU | ||
Tip Width 0.8 mm | ||
Tip Length 29mm | ||
Standards/Approvals MIL-SPEC | ||
- COO (Country of Origin):
- MX
Weller Series RT Soldering Iron Tip, Conical Tip, 0.8 x 29 mm Tip size - T0050105099
This soldering iron tip by Weller is designed to provide precise and consistent soldering results. With patented thermal core technology and active tip technology, this tip ensures optimised thermal heat transfer to the solder joint, reducing rework. It meets MIL-SPC/IPC standards, reducing the risk of damage to sensitive components and workpieces. The tip shape is conical, with a size of 0.8 x 29mm.
Features & Benefits
• Patented thermal core technology for consistent soldering and reduced rework
• MIL-SPC/IPC standard compliance for lower total cost of ownership
• Active tip technology for fast heat-up and recovery time
• Digital tool for data storage for energy control
• Patented tip & grip design for tool-free tip replacement
• One intelligent platform for all soldering needs
Applications
• Ideal for use with WXUP MS
• Suitable for precise soldering tasks in different industries
Can it be used with any soldering station?
Yes, it is compatible with the WX platform for all active tips and tools.
Will it provide consistent soldering results?
Yes, the patented technology ensures consistent heat transfer for excellent results.
Is it easy to replace the soldering tip?
Yes, the patented design allows for a tool-free and quick tip replacement.
관련된 링크들
- Weller RTU 008 C X MS 0.8 mm Bent Conical 39.2 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 016 C MS 1.6 mm Conical 27.5 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 004 C MS 0.4 mm Conical 27.5 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 006 C L MS 0.6 mm Conical 32 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 003 C L MS 0.3 mm Conical 34 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 004 C X MS 0.4 mm Bent Conical 39.2 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 016 C X MS 1.6 mm Bent Conical 1.5 in Soldering Iron Tip for use with WXUP-MS
- Weller RTU 100 K MS 10 mm Blade 27 mm Soldering Iron Tip for use with WXUP-MS