Metcal CVC 0.4 mm Conical 9.1 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,

Subtotal (1 unit)*

₩66,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩66,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-7639
제조사 부품 번호:
CVC-7CN0004P
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Product Type

Soldering Iron Tip

Tip Shape

Conical

Model Number

CVC

For Use With

CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E

Tip Series

700

Tip Width

0.4 mm

Tip Length

9.1mm

Standards/Approvals

No

COO (Country of Origin):
US

Metcal Soldering Iron Tip, 9.1mm Tip Length, 0.4mm Tip Width - CVC-7CN0004P


This soldering iron tip is a conical replacement designed for precision soldering tasks and works within common handheld soldering stations. It provides a fine-point contact suitable for detailed electronic work and is intended for use with compatible handpieces to perform controlled solder transfer.

Features and Benefits:


• Conical profile enables focused heat delivery for fine joints
• 0.4mm point permits high-precision soldering on small pads
• 9.1mm length supports stable thermal contact during procedures
• Compatible with multiple handpieces to simplify inventory management
• Optimised geometry aids repeatable solder wetting on components

Applications


• Suitable for precision component soldering on small pads
• Used with CV-H1-AV compatible handpieces for repair work
• Ideal for detailed rework on densely populated boards
• Used with MX-H7-SF compatible tools in lab settings
• Suitable for production touch-ups requiring fine-point control

Which handpieces will accept this tip?


It is designed to fit a range of specified handpieces including CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX-RM3E and MX-RM6E.

How does the tip shape affect thermal performance?


The conical form concentrates heat at the point, improving temperature transfer to small solder joints for precise soldering.

What soldering tasks is the tip best suited to?


It is best for fine, detailed work such as small component leads, tight pad spacing and delicate rework where a fine point is required.

How does point diameter influence solder application?


The 0.4mm diameter limits solder flow to very small areas, enabling controlled deposition and minimising bridging on close-packed pads.

관련된 링크들