Metcal CVC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,

Subtotal (1 unit)*

₩67,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 29 개 단위 배송
  • 추가로 2026년 12월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩67,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-7637
제조사 부품 번호:
CVC-7CH0025S
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Model Number

CVC

Tip Shape

Chisel

Product Type

Soldering Iron Tip

For Use With

CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E

Tip Series

700

Tip Angle

30°

Tip Width

2.5 mm

Tip Length

9.9mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

Metcal Soldering Iron Tip, 9.9mm Length, 2.5mm Width - CVC-7CH0025S


This soldering iron tip is a chisel-shaped replacement designed for precision soldering tasks in workshops. It provides a defined bevel for controlled heat transfer and is intended for use with compatible soldering handles to facilitate component joining and rework in electronic assemblies.

Features and Benefits:


• Chisel geometry delivers precise thermal contact for accurate solder joints
• 30° angle supports fine edge access in confined areas
• 2.5mm width allows narrow solder fillets and controlled wetting
• 9.9mm length offers steady heat conduction to the working face
• RoHS conformity reduces hazardous substance content in material

Applications


• Suitable for CV-H1-AV compatible soldering handles
• Used with CV-H7-AV tools for component rework
• Ideal for MX-H1-AV handpieces in electronics assembly
• Used for MX-H7-SF replacement jobs on repair benches
• Can be used with MX-RM3E and MX-RM6E compatible systems

Which tip geometry helps when working between closely spaced leads?


The chisel shape with a 30° bevel provides an edge profile that reaches tight lead spacing while maintaining thermal transfer.

How does the tip width affect solder control on small pads?


A 2.5mm wide working face limits excess solder spread and improves wetting control on Compact pads.

What compatibility should I check before fitting the tip to my iron?


Ensure the tip is intended for the handle type used since mechanical fit and thermal coupling must match the specified compatible handles.

How does tip length influence thermal behaviour during soldering?


A 9.9mm projection balances heat delivery and stability at the working face, affecting how quickly the tip recovers temperature during repeated joints.

관련된 링크들