Metcal CVC 9.1 mm Conical Chisel 9.1 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX-
- RS 제품 번호:
- 182-7633
- 제조사 부품 번호:
- CVC-7CH0010S
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩66,620.00
제한된 재고
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩66,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7633
- 제조사 부품 번호:
- CVC-7CH0010S
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Model Number | CVC | |
| Tip Shape | Conical Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E | |
| Tip Series | 700 | |
| Tip Angle | 30° | |
| Tip Width | 9.1 mm | |
| Tip Length | 9.1mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Model Number CVC | ||
Tip Shape Conical Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E | ||
Tip Series 700 | ||
Tip Angle 30° | ||
Tip Width 9.1 mm | ||
Tip Length 9.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal CVC Soldering Tips / Solder Tip Cartridges.
CVC-, SMC- solder tip cartridges are the standard soldering tip range for the Metcal CV-5200, CV-500, MX-500, MX-5200 and MX-5200 series soldering systems.
All cartridges are available in 4 temperature ranges.
The temperature/series is designated by the by the first digit in the numerical part of the part number.
Metcal recommends the 700-series for the majority of applications.
600-series for light load or low temperature applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
Suitable for Use With:
CV-5200, CV-500, MX-500, MX-5000, MX-5200, solder iron MX-H1-AV, MX-RM3E, MX-H7-SF, solder-Kit MX-UK1, CV-H1-AV, CV-H7-AV.
관련된 링크들
- Metcal CVC 1 mm Chisel 6.5 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E
- Metcal CVC 9.9 mm Conical Chisel 9.9 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX-
- Metcal CVC 6 mm Conical Chisel 6 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,
- Metcal CVC 13.7 mm Conical 13.7 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,
- Metcal CVC 16 mm Bent Conical 16 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,
- Metcal CVC 0.4 mm Conical 9.1 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,
- Metcal CVC 1.5 mm Chisel 9.9 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E,
- Metcal CVC 5 mm Chisel 7.6 mm Soldering Iron Tip for use with CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E