Weller RTU 006 S L MS 0.6 mm Screwdriver 34.5 mm Soldering Iron Tip for use with WXUP-MS

Subtotal (1 unit)*

₩90,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩90,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-137
제조사 부품 번호:
T0050107399
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Model Number

RTU 006 S L MS

Tip Shape

Screwdriver

For Use With

WXUP-MS

Tip Series

RTU

Tip Width

0.6 mm

Tip Length

34.5mm

Standards/Approvals

MIL-SPEC, IPC Standard

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 34.5mm Tip Length, 0.6mm Tip Width - T0050107399


This soldering iron tip is a replacement heating tip designed for precision soldering tasks in professional settings. It serves as a compatible component for a specific handheld soldering tool, offering a screwdriver-shaped contact for controlled solder transfer. The tip is intended for use in electronics, electrical and mechanical maintenance where repeatable joint quality is required.

Features and Benefits:


• Screwdriver-shaped geometry ensures broad contact and controlled solder flow
• 0.6mm width delivers fine-point precision for small joints
• 34.5mm length provides extended reach into recessed areas
• Conforms to MIL‑SPEC and IPC standards for consistent performance
• Built to fit WXUP‑MS units for straightforward replacement

Applications


• Suitable for rework and assembly of small electronic components
• Ideal for precision tasks in automation equipment servicing
• Used with WXUP‑MS handheld tools during electrical repairs
• Can be used for mechanical control-board maintenance and soldering

Will this tip fit my WXUP‑MS tool?


Yes, it is manufactured for compatibility with WXUP‑MS units and replaces worn tips without modification.

What shape is the working end and how does it affect soldering?


The working end is a screwdriver profile, which increases contact area for controlled solder distribution on larger pad edges while still enabling fine-point work on smaller joints.

Which quality standards does the tip meet?


It meets both MIL‑SPEC and IPC standard requirements, indicating adherence to established military and industry soldering criteria.

How does the tip length influence accessibility?


The 34.5mm length allows users to reach recessed components and work within confined assemblies while maintaining stable thermal transfer.

관련된 링크들