Metcal SSC 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1

Subtotal (1 unit)*

₩45,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
  • 추가로 2026년 12월 09일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩45,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-753
제조사 부품 번호:
SSC-738A
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Product Type

Soldering Iron Tip

Tip Shape

Chisel

Model Number

SSC

For Use With

MFR-H6-SSC, SP-HC1

Tip Series

SSC

Tip Angle

30°

Tip Width

1.5 mm

Tip Length

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

Metcal Soldering Iron Tip, 10mm Tip Length, 1.5mm Tip Width - SSC-738A


This soldering iron tip is a chisel-shaped replacement tip designed for precise soldering tasks in electronics work. It is intended to be fitted to compatible handheld soldering tools and offers a moderate-length working face suited to controlled heat transfer in small component work. The product meets environmental restriction standards relevant to electronic assembly.

Features and Benefits:


• Chisel geometry delivers controlled solder flow and joint formation
• 30° cutting angle supports accurate edge and pad access
• Narrow 1.5mm width enables fine contact on small pads
• Compact 10mm length reduces thermal mass for Faster tip recovery
• Conforms to RoHS for restricted-substance compliance in assemblies

Applications


• Suitable for detailed SMD soldering on Compact boards
• Used with MFR-H6-SSC compatible soldering handles
• Ideal for rework of fine-pitch component leads
• Used for precision bridged-joint removal tasks
• Suitable replacement for SP-HC1 configured stations

Which soldering handles are compatible with this tip?


It fits designated MFR-H6-SSC and SP-HC1 style handles designed for chisel tips.

How does the tip geometry affect thermal behaviour?


The chisel profile concentrates contact area for efficient heat transfer and quicker recovery between joints.

What environmental compliance does the tip observe?


The manufacturing materials and processes meet RoHS restricted-substance criteria.

How does the tip size influence access to component areas?


The 1.5mm working face and 30° angle provide access to narrow pads and confined board spaces.

관련된 링크들