Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with SP-HC1, MFR-H6-SSC
- RS 제품 번호:
- 121-769
- 제조사 부품 번호:
- SSC-725A
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩45,160.00
재고있음
- 11 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩45,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-769
- 제조사 부품 번호:
- SSC-725A
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Model Number | SSC | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | SP-HC1, MFR-H6-SSC | |
| Tip Series | SSC | |
| Tip Angle | 30° | |
| Tip Width | 1 mm | |
| Tip Length | 11mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Model Number SSC | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With SP-HC1, MFR-H6-SSC | ||
Tip Series SSC | ||
Tip Angle 30° | ||
Tip Width 1 mm | ||
Tip Length 11mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 1mm Tip Width, 11mm Tip Length - SSC-725A
This soldering iron tip is a chisel-shaped consumable designed for precision soldering tasks and general-purpose hand soldering. It operates as a replaceable heating contact for compatible soldering tools, providing a reliable contact surface for thermal transfer in Electronic Assembly and repair environments.
Features and Benefits:
• Chisel geometry gives controlled solder flow
• 30° angle permits access to confined joints
• 1mm width enables fine work on small pads
• RoHS compliance supports restricted-material requirements
• 11mm length offers stable heat retention
• 30° angle permits access to confined joints
• 1mm width enables fine work on small pads
• RoHS compliance supports restricted-material requirements
• 11mm length offers stable heat retention
Applications
• Suitable for fine through-hole soldering jobs
• Used with hand tools that accept chisel tips
• Ideal for small component rework and repair
• Compatible replacement for specified soldering handles
• Can be used for precision joint touching and bridging
• Used with hand tools that accept chisel tips
• Ideal for small component rework and repair
• Compatible replacement for specified soldering handles
• Can be used for precision joint touching and bridging
Which tool types accept this tip?
It fits handheld soldering irons engineered for replaceable chisel contacts.
How does the tip angle affect access?
The 30° bevel improves visibility and reach into narrow component gaps.
What does RoHS compliance mean for workshop use?
It indicates the tip is manufactured without restricted hazardous substances listed by RoHS.
How does the tip width influence soldering control?
The 1mm contact area concentrates heat for accurate wetting of small pads.
관련된 링크들
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.78 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.4 mm Conical 19 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Conical 15.2 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.5 mm Conical 11.4 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.51 mm Conical 11.4 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1