Metcal SSC 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- RS 제품 번호:
- 121-719
- 제조사 부품 번호:
- SSC-638A
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩51,560.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-719
- 제조사 부품 번호:
- SSC-638A
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Tip Shape | Chisel | |
| Model Number | SSC | |
| Product Type | Soldering Iron Tip | |
| For Use With | MFR-H6-SSC, SP-HC1 | |
| Tip Series | SSC | |
| Tip Angle | 30° | |
| Tip Width | 1.5 mm | |
| Tip Length | 10mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Tip Shape Chisel | ||
Model Number SSC | ||
Product Type Soldering Iron Tip | ||
For Use With MFR-H6-SSC, SP-HC1 | ||
Tip Series SSC | ||
Tip Angle 30° | ||
Tip Width 1.5 mm | ||
Tip Length 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 10mm Tip Length, 1.5mm Tip Width - SSC-638A
This soldering iron tip is a chisel-shaped replacement intended for precision soldering in electronics repair and assembly environments where controlled heat transfer is required. It is designed to Interface with compatible soldering handles and provides a focused contact profile for wetting and forming solder joints in confined areas.
Features and Benefits:
• Chisel geometry delivers consistent wetting and controlled solder flow
• 30° tip angle enables access to angled joints and leads
• 10mm length supports repeatable thermal contact depth
• RoHS compliance ensures absence of restricted substances
• 1.5mm tip width permits fine work on small pads and leads
• 30° tip angle enables access to angled joints and leads
• 10mm length supports repeatable thermal contact depth
• RoHS compliance ensures absence of restricted substances
• 1.5mm tip width permits fine work on small pads and leads
Applications
• Suitable for repair of small electronic components and leads
• Used with compatible handles for repetitive soldering tasks
• Ideal for forming fillets on plated through-holes and pads
• Can be used for delicate rework on tight component clusters
• Used with compatible handles for repetitive soldering tasks
• Ideal for forming fillets on plated through-holes and pads
• Can be used for delicate rework on tight component clusters
Which soldering handles are compatible with this tip?
It is designed to fit specific handles that accept the same chisel-style connection and thermal transfer interface.
How does the tip angle affect heat delivery during soldering?
The 30° angle concentrates contact area for efficient heat transfer to narrow joint geometries while allowing lateral access.
What workpiece sizes is the tip width suited to?
The 1.5mm width is intended for small pads, narrow leads and detail soldering where precision is required.
How does the tip length influence soldering performance?
A 10mm length provides stable thermal mass and consistent penetration into joint areas without excessive overhang.
관련된 링크들
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with SP-HC1, MFR-H6-SSC
- Metcal SSC 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.78 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Conical 15.2 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.4 mm Conical 19 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.51 mm Conical 11.4 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1