Metcal SSC 1 mm Conical 15.2 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- RS 제품 번호:
- 413-4646
- 제조사 부품 번호:
- SSC-701A
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩47,720.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩47,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 413-4646
- 제조사 부품 번호:
- SSC-701A
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Model Number | SSC | |
| Tip Shape | Conical | |
| For Use With | MFR-H6-SSC, SP-HC1 | |
| Tip Series | SSC | |
| Tip Width | 1 mm | |
| Tip Length | 15.2mm | |
| Standards/Approvals | EN 61340-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Model Number SSC | ||
Tip Shape Conical | ||
For Use With MFR-H6-SSC, SP-HC1 | ||
Tip Series SSC | ||
Tip Width 1 mm | ||
Tip Length 15.2mm | ||
Standards/Approvals EN 61340-5-1 | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 15.2mm Tip Length, 1mm Tip Width - SSC-701A
This soldering iron tip is designed for precision soldering tasks in electronics assembly and repair, providing a fine-point contact suitable for controlled heat transfer and small joint work. It is intended for use with compatible soldering handles and offers electrostatic discharge protection under recognised industry criteria.
Features and Benefits:
• Conical geometry delivers focused heat application for fine joints
• Tip width 1mm enables accurate access to small terminations
• Tip length 15.2mm supports steady thermal mass for repeatable cycles
• Complies with EN 61340-5-1 to maintain ESD-safe handling
• SSC designation ensures compatibility with specific handle interfaces
• Tip width 1mm enables accurate access to small terminations
• Tip length 15.2mm supports steady thermal mass for repeatable cycles
• Complies with EN 61340-5-1 to maintain ESD-safe handling
• SSC designation ensures compatibility with specific handle interfaces
Applications
• Suitable for delicate component soldering on confined pads
• Used with compatible MFR-H6-SSC style handles for routine repairs
• Ideal for precision through-hole soldering of small leads
• Can be used as a replacement for SP-HC1 style tips in workshops
• Suitable for tasks requiring ESD-controlled workstations
• Used with compatible MFR-H6-SSC style handles for routine repairs
• Ideal for precision through-hole soldering of small leads
• Can be used as a replacement for SP-HC1 style tips in workshops
• Suitable for tasks requiring ESD-controlled workstations
Which safety standard governs its use in ESD-sensitive environments?
It meets EN 61340-5-1 requirements to be used where electrostatic precautions are necessary.
What physical characteristic determines fine-point access capability?
The 1mm conical tip profile provides the small contact area needed for narrow pads and leads.
How does length influence thermal stability during repeated soldering?
A 15.2mm tip length contributes to consistent thermal mass, aiding repeatable temperature response across cycles.
Which handle types are compatible for direct fitting?
It is compatible with handles of the same Interface as MFR-H6-SSC and can replace SP-HC1 style tips.
What shape should be selected for accurate component work?
Choose the conical shape when task requirements demand precise, point-focused solder application.
관련된 링크들
- Metcal SSC 0.4 mm Conical 19 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Conical 15.2 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.5 mm Conical 11.4 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.51 mm Conical 11.4 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Chisel 11 mm Soldering Iron Tip for use with SP-HC1, MFR-H6-SSC
- Metcal SSC 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1