Weller Soldering Iron Adapter Iron Solder Adapter, for use with TCPS/TCP50/TCP12/TCP 24 Soldering Irons

Subtotal (1 unit)*

₩25,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩25,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
669-5768
제조사 부품 번호:
T0058720788N
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Sub Type

Iron Solder Adapter

Product Type

Soldering Iron Adapter

For Use With

TCPS/TCP50/TCP12/TCP 24 Soldering Irons

Standards/Approvals

UPC

제외

COO (Country of Origin):
MX

Weller Soldering Iron Adapter, UPC Approval, For Use With TCPS/TCP50/TCP12/TCP24 Soldering Irons - T0058720788N


This soldering iron adaptor enables compatibility between handheld Weller irons and a range of TCP-style handles, allowing secure electrical and mechanical connection for routine soldering tasks. It is intended for integration with compatible Weller soldering equipment and conforms to UPC approval standards.

Features and Benefits:


• Compatible with TCPS, TCP50, TCP12, TCP24 allowing cross-use
• UPC approved for recognised safety assessment
• Adapts iron-to-handle connections ensuring stable contact
• Serves as replacement adapter for Weller irons reducing downtime

Applications


• Suitable for integrating TCP50 tips with alternative handles
• Ideal for workshops requiring TCP12 conversions
• Used with TCP24 equipment for maintenance tasks
• Can be used for TCPS-compatible iron replacement

Which iron types will this adaptor fit?


It fits irons designed for the TCP interface family, including the TCPS variant and TCP50-compatible tips.

Does the adaptor meet any approval standards?


It carries UPC approval, indicating conformity with that specific approval regime.

Can this unit be used as a spare part for service benches?


Yes

it functions as a replacement adapter to restore compatibility during equipment servicing.

Will it alter soldering performance characteristics?


The adaptor provides the intended electrical and mechanical interface without changing the original iron’s operating parameters.

관련된 링크들