Weller Soldering Accessory Soldering Iron Heating Element, for use with TCPS/TCP50 Soldering Iron

Subtotal (1 unit)*

₩81,728.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 44 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩81,728.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
661-986
Distrelec 제품 번호:
182-31-219
제조사 부품 번호:
T0051011299
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Accessory

Sub Type

Soldering Iron Heating Element

For Use With

TCPS/TCP50 Soldering Iron

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Soldering Accessory, Soldering Iron Heating Element, For Use With TCPS/TCP50 Soldering Iron - T0051011299


This soldering accessory is a heating element designed to restore thermal performance in compatible Weller irons. It functions as a replaceable heater for handheld soldering tools used in electronics assembly and repair, enabling continued use of the existing iron handle and tip assemblies in maintenance environments.

Features and Benefits:


• Direct replacement for TCPS/TCP50 units ensuring compatibility and fit
• Rapid thermal recovery for reduced downtime during soldering tasks
• Designed for straightforward installation to simplify maintenance procedures
• Consistent heat delivery to support stable solder joints under repeated use
• Component form factor supports interchangeability with original spare parts

Applications


• Suitable for workshop repair of TCPS/TCP50 soldering irons
• Used with TCP50 iron spare-part swaps during routine servicing
• Ideal for technicians replacing heating element Weller TCPS units
• Can be used for refurbishing soldering stations in production lines

How does this component affect iron temperature stability?


Replacing the heating element restores the original heat-generation pathway, which helps maintain the iron’s designed temperature consistency and repeatability during continuous operation.

What should be considered when fitting the new element?


Ensure the iron is isolated from power and fully cooled before removal

confirm correct seating and electrical connections to avoid thermal or electrical faults.

Will this part fit other Weller handles beyond the specified models?


The design targets compatibility with the stated TCPS and TCP50 handles

fitting unrelated handle types may require verification of mechanical and electrical interfaces.

How does swapping this element impact long-term serviceability?


Using a direct replacement heating element enables lifecycle extension of the iron by restoring the primary heat source, supporting scheduled maintenance without replacing the entire tool.

관련된 링크들