Weller Soldering Accessory Soldering Iron Barrel, for use with LR21/TCPS/TCP50 Soldering Irons
- RS 제품 번호:
- 662-080
- 제조사 부품 번호:
- T0051031199
- 제조업체:
- Weller
Subtotal (1 unit)*
₩21,080.00
재고있음
- 95 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 662-080
- 제조사 부품 번호:
- T0051031199
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Sub Type | Soldering Iron Barrel | |
| Product Type | Soldering Accessory | |
| For Use With | LR21/TCPS/TCP50 Soldering Irons | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Sub Type Soldering Iron Barrel | ||
Product Type Soldering Accessory | ||
For Use With LR21/TCPS/TCP50 Soldering Irons | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Weller Soldering Accessory, For Use With LR21/TCPS/TCP50 Soldering Irons, Soldering Iron Barrel Type - T0051031199
This soldering accessory is a replacement barrel designed for use with compatible Weller irons. It serves as the heat-transfer housing between the iron and tip, enabling secure attachment and consistent thermal conduction during soldering tasks. The component is intended for maintenance and part replacement in professional soldering setups that use LR21, TCPS or TCP50-style tools.
Features and Benefits:
• Compatible with LR21, TCPS and TCP50 tools for straightforward swaps
• Enables correct tip seating and consistent thermal transfer
• Supports regular part replacement to maintain soldering continuity
• Functions as the interface between heating element and tip
• Enables correct tip seating and consistent thermal transfer
• Supports regular part replacement to maintain soldering continuity
• Functions as the interface between heating element and tip
Applications
• Used with LR21 soldering iron configurations in workshops
• Suitable for TCPS handpieces during service maintenance
• Ideal for TCP50 systems requiring barrel replacement
• Can be used for routine parts replacement on production lines
• Suitable for TCPS handpieces during service maintenance
• Ideal for TCP50 systems requiring barrel replacement
• Can be used for routine parts replacement on production lines
How does this part affect heat transfer during soldering?
It forms the mechanical and thermal link between the heater and tip, so its condition directly influences heat conduction and tip temperature stability.
Which tool types will accept this component mechanically?
Tools built to accept LR21, TCPS or TCP50-compatible barrels will accept this part without modification.
When should the barrel be replaced in regular use?
Replace when tip seating becomes loose, heat delivery is inconsistent, or visible wear compromises contact quality.
Are any additional parts required to fit this component?
Installation typically requires only the correct tip and standard tool disassembly
no extra specialised consumables are needed.
관련된 링크들
- Weller Soldering Accessory Iron Solder Adapter, for use with TCPS/TCP50/TCP12/TCP 24 Soldering Irons
- Weller Soldering Iron Adapter Iron Solder Adapter, for use with TCPS/TCP50/TCP12/TCP 24 Soldering Irons
- Weller Soldering Accessory Soldering Iron Heating Element, for use with TCPS/TCP50 Soldering Iron
- Weller Soldering Accessory Soldering Iron Switch Assembly, for use with TCPS/TCP50 Soldering Iron
- Weller Soldering Accessory PTCC7 Soldering Iron Tip, for use with TCPS/TCP50 Soldering Iron
- Weller Soldering Accessory Soldering Station Silicone Cable, for use with TCPS/TCP50 Soldering Iron
- Weller Soldering Accessory KH 20 Soldering Iron Stand, for use with LR21/TCPS/FE50/FE50M/FE75/FE80 Soldering Irons
- Weller for use with LR21, LR82 Soldering Irons, TCP S