Weller Soldering Accessory Iron Solder Adapter, for use with TCPS/TCP50/TCP12/TCP 24 Soldering Irons

Subtotal (1 unit)*

₩22,810.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 67 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,810.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
669-5764
Distrelec 제품 번호:
182-38-504
제조사 부품 번호:
T0058720787
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Sub Type

Iron Solder Adapter

Product Type

Soldering Accessory

For Use With

TCPS/TCP50/TCP12/TCP 24 Soldering Irons

Standards/Approvals

UPC

제외

Weller Soldering Accessory, UPC Approval, Iron Solder Adapter - T0058720787


This soldering accessory is an adaptor designed to mate soldering irons with compatible station fittings. It functions as an interface between handpieces and compatible controllers, enabling connection and interchangeability for maintenance and repair tasks in professional workshop settings.

Features and Benefits:


• Compatible with TCP series irons for seamless connectivity
• Works with TCP50 iron for straightforward adaptor use
• Accepts TCP12 and TCP24 handpieces for flexible support
• Connects to TCPS models to enable cross-compatibility

Applications


• Suitable for connecting TCP50 handpieces to stations
• Used with TCP12 devices in repair benches
• Ideal for integrating TCP24 irons into existing setups
• Can be used with TCPS tools during component rework

Which devices can it interface with on a soldering bench?


It interfaces with multiple handpiece types from the same manufacturer, allowing different irons to be attached to compatible stations.

Does it conform to any approval standards for professional use?


It carries UPC approval, indicating it meets that specific approval criterion.

Can it serve as a replacement part for damaged connectors?


Yes, it is intended as a replacement-style accessory to restore connectivity between handpieces and their matching controllers.

관련된 링크들