Weller Soldering Accessory WXUTS WXSmart Series
- RS 제품 번호:
- 269-0201
- Distrelec 제품 번호:
- 303-83-293
- 제조사 부품 번호:
- T0051321099
- 제조업체:
- Weller
Subtotal (1 unit)*
₩521,980.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
- 추가로 2027년 1월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩521,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0201
- Distrelec 제품 번호:
- 303-83-293
- 제조사 부품 번호:
- T0051321099
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Accessory | |
| Model Number | WXUTS | |
| Series | WXSmart | |
| Standards/Approvals | IPC - TM-650 2.5.33 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Accessory | ||
Model Number WXUTS | ||
Series WXSmart | ||
Standards/Approvals IPC - TM-650 2.5.33 | ||
- COO (Country of Origin):
- MX
Weller Soldering Accessory, 150W Power, 24V Input Voltage - T0051321099
These ultra desoldering tweezers heat up in just 10 seconds and consume 150W, offering rapid performance for various soldering tasks. They operate within a temperature range of 100 to 450°C, making them suitable for both intricate and general soldering applications.
Features & Benefits
• Rapid heat-up time enhances workflow efficiency
• Tool-free tip changes save time
• Ergonomic soft grips improve user comfort
• Customisable RGB signals aid quick tool identification
• Integrated memory for storing temperature settings
Applications
• Ideal for reworking SMD components under a microscope
• Suitable for precise soldering tasks in intricate electronics
• Compatible with WXsmart control unit and RTWUS desoldering tip range
Will it support Smart Pico for soldering applications?
Yes, it supports Smart Pico for efficient soldering tasks.
Is it safe to use with ESD-sensitive components?
Yes, it is designed to be ESD safe.
Can it remember standby temperature settings?
Yes, it has an integrated memory setting.
Can the tip be changed while the tool is hot?
Yes, the Active Tip Cartridge System allows for this.
관련된 링크들
- Weller Soldering Accessory WXMTS WXSmart Series
- Weller Soldering Accessory WSR210 Safety Rest, for use with WXMTS/WXUTS
- Weller Soldering Accessory WTMT WTMT Series
- Weller Soldering Accessory WDC Soldering Iron Tip Cleaner, for use with Weller Soldering Tips
- Weller RTWUS 100 K 10 mm Blade Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller RTWUS 060 K 6 mm Blade Soldering Iron Tip for use with WXUTS (Smart) Tweezers
- Weller Soldering Accessory WDC 2
- Weller RTWUS 026 B 2.6 mm Bevel Soldering Iron Tip for use with WXUTS (Smart) Tweezers