Weller Soldering Accessory WXMTS WXSmart Series
- RS 제품 번호:
- 269-0200
- Distrelec 제품 번호:
- 303-83-292
- 제조사 부품 번호:
- T0051320999
- 제조업체:
- Weller
Subtotal (1 unit)*
₩499,360.00
일시적 품절
- 2026년 11월 30일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩499,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0200
- Distrelec 제품 번호:
- 303-83-292
- 제조사 부품 번호:
- T0051320999
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Accessory | |
| Model Number | WXMTS | |
| Series | WXSmart | |
| Standards/Approvals | IPC - TM-650 2.5.33 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Accessory | ||
Model Number WXMTS | ||
Series WXSmart | ||
Standards/Approvals IPC - TM-650 2.5.33 | ||
- COO (Country of Origin):
- MX
Weller Soldering Accessory, 80W Power Consumption, 12V Input Voltage - T0051320999
The Weller WXMTS micro desoldering tweezer features an 80W power consumption with a rapid heat-up time of just 5 seconds. It operates within a temperature range of 100 to 450°C and incorporates Active-Tip Heating Technology for precise control. Compatible with both Smart Pico and Smart Micro tips, it offers versatility for various electronic soldering tasks.
Features & Benefits
• Rapid heat-up time improves productivity
• High precision for detailed soldering
• Ergonomic grips enhance comfort
• Integrated parameter memory for custom settings
Applications
• Desoldering SMD components in electronics
• Precision soldering under a microscope
• Compatible with WXsmart desoldering stations
• Suitable for military and IPC standard applications
Is it safe for use with sensitive electronic devices?
Yes, it is ESD-safe for efficient functioning with sensitive devices.
Can it store custom temperature settings?
Yes, it has integrated parameter memory.
관련된 링크들
- Weller Soldering Accessory WXUTS WXSmart Series
- Weller Soldering Accessory WSR210 Safety Rest, for use with WXMTS/WXUTS
- Weller Soldering Accessory
- Weller Soldering Accessory WTMT WTMT Series
- Weller Soldering Accessory WDC Soldering Iron Tip Cleaner, for use with Weller Soldering Tips
- Weller Soldering Accessory WDC 2
- Weller Soldering Accessory WTA 50 Soldering Tweezers, for use with Weller Electronically Controlled Power Units and
- Weller RTWMS 030 K 3 mm Blade Soldering Iron Tip for use with WXMTS (Smart), WTMT-MS Tweezers