No Climb Solo Series Telescopic Access Pole Cordless
- RS 제품 번호:
- 146-6807
- 제조사 부품 번호:
- Solo108
- 제조업체:
- No Climb
Subtotal (1 unit)*
₩494,760.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2026년 11월 25일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩494,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-6807
- 제조사 부품 번호:
- Solo108
- 제조업체:
- No Climb
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | No Climb | |
| Product Type | Telescopic Access Pole | |
| Alarm Type | Smoke | |
| Sub Type | Telescopic Access Pole | |
| Series | Solo | |
| Cordless | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 No Climb | ||
Product Type Telescopic Access Pole | ||
Alarm Type Smoke | ||
Sub Type Telescopic Access Pole | ||
Series Solo | ||
Cordless Yes | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Solo Telescopic Access Pole
Telescopic Access Pole. 2.2 metre telescopic access pole. Access poles provide access to detectors which are out of normal reach. Their uses saves time, cost, disruption and risk to safety. The poles are lightweight and quick to extend and are made of non-conducting fibre glass construction. Designed for use with the Solo & Testifire product ranges. Faced with a vast array of different models shapes and sizes the professional needs a universal tool. Compatible with a wide range of detectors, the colour-coded heads of the Solo 200 rotate to provide a combination of sizes and settings for just about every detector
Extends to 2.20 metres to provide maximum reach of 4 metres;Can be used with up to 3 Solo 101 extension poles;Optimum strength to weight ratio;Minimum possible whip or bend at height;Designed certified non-conductive;Available in one, two or four telescopic sections;Simple locking mechanism and easy to use;Outstanding quality backed by lifetime warranty
Detector Test and Maintenance
Test equipment must be proven to be safe for the engineer and the system, it needs to be cost-effective, versatile, portable, approved by detector manufacturers and in compliance with international codes and standards.
관련된 링크들
- No Climb Solo Series Telescopic Access Pole, 4.5 m Reach Cordless
- No Climb Solo Series Telescopic Access Pole, 1.13 m Reach
- No Climb Solo Series Smoke Detector Tester Cordless
- No Climb Solo Series Smoke Detector Test Kit, Battery-Powered Cordless
- No Climb Solo Series Heat Detector Tester, Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Test Kit, 6 m Reach Cordless
- No Climb Solo Series Smoke & Heat Detector Kit, 9 m Reach, Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Test Kit, 4 m Reach, Battery-Powered Cordless