No Climb Solo Series Smoke Detector Test Kit, Battery-Powered Cordless

Subtotal (1 unit)*

₩2,047,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
  • 추가로 2026년 11월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,047,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-6808
제조사 부품 번호:
SOLO365
제조업체:
No Climb
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

No Climb

Product Type

Smoke Detector Test Kit

Alarm Type

Smoke

Kit Contents

Solo 365 Head Unit, Solo 365 Smoke Detector Tester, Quick Start Gudie, Product Registration Card, Solo 365 Universal USB Charger, Solo 371 Smoke Generator, Solo 370 Li-Ion Batter Pack, Solo ES3 Smoke Cartridge, USB Lead

Power Source

Battery

Series

Solo

Cordless

Yes

Standards/Approvals

No

COO (Country of Origin):
GB

Solo Electronic Smoke Detector Tester


Smoke Detector Tester. Solo 365 enables functional testing of smoke detectors. Tests are carried out using Solo ES3 smoke cartridges which are inserted into the rear of the unit. Solo 365 is compatible with the Solo range of access poles.

’Auto-start’ - proximity sensor automatically initiates test;’Delayed start’ mode - for non-standard ;detectors and ASD testing;Flexible head - easy testing of hard-to-;access detectors;LED Auto-torch - for testing in dark areas;Clearing mode – for eliminating re-alarms

Detector Test and Maintenance


Test equipment must be proven to be safe for the engineer and the system, it needs to be cost-effective, versatile, portable, approved by detector manufacturers and in compliance with international codes and standards.

관련된 링크들