No Climb Solo Series Smoke & Heat Detector Kit, 9 m Reach, Battery-Powered Cordless

Subtotal (1 kit)*

₩6,109,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩6,109,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-6806
제조사 부품 번호:
Solo823
제조업체:
No Climb
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

No Climb

Product Type

Smoke & Heat Detector Kit

Alarm Type

Smoke & Heat

Maximum Reach

9m

Kit Contents

Solo 330 Aerosol Dispenser, (3) Solo 101 Extension Pole, Provides Access to Detectors Up to 9 M, Solo 461 Cordless Heat Detector Tester, Solo 100 Access Pole, Solo 610 Storage Bag, Solo 200 Detector Removal Tool

Power Source

Battery

Series

Solo

Cordless

Yes

Standards/Approvals

No

COO (Country of Origin):
GB

No Climb Smoke and Heat Detector Kit, Battery-Powered, 9.3m Access Height - Solo Series - Solo823


Safely test your smoke and heat detectors with this kit from No Climb. It includes three extension poles and an access pole for a maximum reach of up to 9.3m, letting you reach devices in high places. The supplied removal tool has colour-coded heads that rotate and lock your detector into place for ease of installation. The removal tool is suitable for detectors ranging in diameter from 65 to 110mm, making it a versatile choice.

Features & Benefits


• Storage bag for convenient storage and protection of accessories

• Extension and access poles are non-conductive to ensure safe use

Applications


• Commercial and residential buildings

• Chemical plants

• Pharmaceutical industry

• School laboratories

How is this detector kit powered?


This test kit is battery-operated, so there's no need for connection to an external power source.

관련된 링크들