No Climb Solo Series Heat Detector Tester, Battery-Powered Cordless
- RS 제품 번호:
- 146-6804
- 제조사 부품 번호:
- Solo461
- 제조업체:
- No Climb
Subtotal (1 unit)*
₩2,467,440.00
재고있음
- 5 개 단위 배송 준비 완료
- 추가로 2026년 11월 11일 부터 8 개 단위 배송
- 추가로 2026년 11월 25일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,467,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-6804
- 제조사 부품 번호:
- Solo461
- 제조업체:
- No Climb
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | No Climb | |
| Product Type | Heat Detector Tester | |
| Alarm Type | Heat | |
| Kit Contents | Heat Detector Tester, (2) Solo 760 Battery Batons | |
| Power Source | Battery | |
| Series | Solo | |
| Cordless | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 No Climb | ||
Product Type Heat Detector Tester | ||
Alarm Type Heat | ||
Kit Contents Heat Detector Tester, (2) Solo 760 Battery Batons | ||
Power Source Battery | ||
Series Solo | ||
Cordless Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
No Climb Heat Detector Tester, Battery-Powered, Transparent Test Cup - Solo Series - Solo461
Ensure your fire safety devices work properly with this heat detector tester from No Climb. It blows a stream of hot air across your tested device until its alarm trips, letting you individually check your detectors for faults. As it focuses the airstream by blowing across its cup, the device minimises blowback for efficient and accurate testing. This heat detector tester is battery-operated, eliminating the need for a mains connection for portable use.
Features & Benefits
• Supplied with a fast charger and two battery batons for convenient power management
• Fixes to a telescopic pole for elevation
• Transparent cup allows you to monitor the LED indicator during testing
Applications
• Boiler rooms
• Laboratory inspections
• Domestic fire safety
• Building surveying
What heat detector types can I use this tester with?
This heat detector tester works with rate-of-rise, fixed temperature and combination detectors up to +90°C, making it a versatile choice.
관련된 링크들
- No Climb Cordless Heat Detector Tester, Battery-Powered
- No Climb Solo Series Smoke & Heat Detector Kit, 9 m Reach, Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Test Kit, Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Tester Cordless
- No Climb Solo Series Smoke Detector Test Kit, 4 m Reach, Battery-Powered Cordless
- No Climb Testifire Series Smoke Detector Tester, Lithium-ion Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Test Kit, 1.75 m Reach, Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Tester