Festo Shock Absorber, DYEF-G8-M4-Y1, 22 mm Body Length, 22.9mm Body Length, M4 Thread Size
- RS 제품 번호:
- 203-9995
- Distrelec 제품 번호:
- 301-68-674
- 제조사 부품 번호:
- DYEF-G8-M4-Y1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩37,740.00
재고있음
- 추가로 2026년 11월 16일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩37,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-9995
- Distrelec 제품 번호:
- 301-68-674
- 제조사 부품 번호:
- DYEF-G8-M4-Y1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Thread Size | M4 | |
| Product Type | Shock Absorber | |
| Length | 22mm | |
| Overall Length | 22.9mm | |
| Series | DYEF | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8073902 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Thread Size M4 | ||
Product Type Shock Absorber | ||
Length 22mm | ||
Overall Length 22.9mm | ||
Series DYEF | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 60°C | ||
Model Number 8073902 | ||
- COO (Country of Origin):
- CN
Festo Shock Absorber, 22.9mm Length, 0.8mps Maximum Impact Speed - DYEF-G8-M4-Y1
Help your device come to a smooth stop with this shock absorber from Festo. Elastic cushioning rings at each of its ends absorb the kinetic energy generated by moving equipment, in this case up to 0.018J per stroke. Mounting is straightforward and quick using a threaded sleeve that ensures the unit can move without friction. As it's made from high-alloy steel, this is a durable choice that performs reliably in the long term as it's resistant to corrosion.
Features & Benefits
• Wide ambient temperature range of -10°C to +60°C for safe use in harsh industrial environments
• Light 5g weight means it's easy to handle and install
• PTFE-free construction means it's non-toxic
• Multiple assembly positions for flexibility
Applications
• Robotic devices
• Pumps and motors
• Suspension systems
What size is this shock absorber?
It has a length of 22.9mm and provides a 0.9mm cushioning stroke to control excessive motion.
What's the maximum impact speed this absorber can handle?
You can rely on this shock absorber to convert impacts in fast-moving applications thanks to its maximum impact speed of 0.8mps. This increases its versatility.
관련된 링크들
- Festo Shock Absorber, DYEF-M22-Y1F, 78 mm Body Length, 85mm Body Length, 7 mm Body Length, M22 Thread Size
- Festo Shock Absorber, DYEF-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-M4-Y1, 900 μm Body Length, 900 μm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-S-M10-Y1, 1 mm Body Length, 1 mm Body Length, M10 Thread Size
- Festo Shock Absorber, DYEF-M4-Y1F, 1.7 mm Body Length, 1.7 mm Body Length, M4 Thread Size
- Festo Shock Absorber, DYEF-M12-Y1F, 4.2 mm Body Length, 4.2 mm Body Length, M12 Thread Size
- Festo Shock Absorber, DYEF-M8-Y1F, 3.4 mm Body Length, 3.4 mm Body Length, M8 Thread Size
- Festo Shock Absorber, DYEF-S-M4-Y1, 900 μm Body Length, 900 μm Body Length, M4 Thread Size