Festo 680V 4.95 kW Servo Motor, 3500rpm, 60 Nm Max Output Torque

Subtotal (1 unit)*

₩7,022,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩7,022,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-964
제조사 부품 번호:
EMMT-AS-150-MR-HV-R3SB
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Servo Motor

Maximum Output Torque

60Nm

Supply Voltage

680V

Output Speed

3500rpm

Power Rating

4.95kW

Stall Torque

33Nm

Current Rating

10.2A

Series

EMMT-AS

Standards/Approvals

DIN SPEC 42955, UL E342973, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60068-2-27, EN 60034-7, EN 60034-1

Rotor Inertia

46.9kg.cm²

Model Number

8148303

COO (Country of Origin):
DE
The Festo Servo Motor brings unparalleled precision and reliability to your applications. With multiple mounting options, it adapts to various setups while ensuring peak performance even at high altitudes, capable of functioning effectively up to 4000 m with appropriate derating. Its innovative design includes a robust protection rating, making it suitable for demanding environments. The integration of high quality materials ensures compliance with RoHS standards, catering to eco conscious consumers while maintaining superior performance.

Provides digital feedback for enhanced control and precision in operation

Employs high quality components for reliability and longevity

Equipped with a comprehensive range of electrical connections for versatile compatibility

Constructed with a multi level degree of protection to safeguard against environmental factors

Incorporates adaptive torque characteristics suitable for demanding operational cycles

관련된 링크들