Festo 680V 7.43 kW Servo Motor, 8000rpm, 118.3 Nm Max Output Torque

Subtotal (1 unit)*

₩11,394,540.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,394,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-030
제조사 부품 번호:
EMMT-AS-190-MR-HS-R3SB
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Output Torque

118.3Nm

Product Type

Servo Motor

Supply Voltage

680V

Output Speed

8000rpm

Power Rating

7.43kW

Stall Torque

76.7Nm

Current Rating

19.2A

Series

EMMT-AS

Rotor Inertia

160kg.cm²

Standards/Approvals

EU EMC Directive, DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-29, EN 60068-2-6, EU Low Voltage Directive, EU RoHS Directive, IEC 60034

Model Number

8148381

COO (Country of Origin):
DE
The Festo Servo Motor represents the pinnacle of engineering excellence, optimised to deliver superior performance in various industrial applications. Its robust construction features advanced temperature monitoring via EnDat 2.2 technology, allowing for real time assessment of critical parameters. With a focus on efficiency, this model boasts exceptional torque capabilities and a quick response time, making it ideal for precision control tasks.

Incorporates corrosion resistant materials to extend service life

Provides high resolution position sensing for accurate motion control

Offers a significant number of switching cycles for enhanced durability in demanding uses

Includes standard compliance certifications which ensuring adherence to industry regulations

Equipped with a flexible brake system optimising safety and control during operations

관련된 링크들