Festo 680V 4.16 kW Servo Motor, 1812rpm, 86 Nm Max Output Torque

Subtotal (1 unit)*

₩8,115,420.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,115,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-655
제조사 부품 번호:
EMMT-AS-150-L-HT-R2SB
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Servo Motor

Maximum Output Torque

86Nm

Supply Voltage

680V

Output Speed

1812rpm

Power Rating

4.16kW

Stall Torque

44Nm

Mount Type

Flange

Length

450mm

Width

450mm

Depth

30mm

Current Rating

24A

Series

EMMT-AS

Standards/Approvals

RCM trademark, RoHS, UL E342973, UKCA, CE, cULus, EN, IEC 60034

Rotor Inertia

70.1kg.cm²

Model Number

8148321

COO (Country of Origin):
DE
The Festo Servo Motor is engineered for precision and reliability, designed to meet the rigorous demands of modern industrial applications. Built for robustness, it operates efficiently in a range of ambient temperatures and offers substantial derating capabilities. Its high performance features, such as digital temperature transmission and exceptional torque output, make it suitable for complex automation tasks.

Complies with international safety and performance standards which ensuring user confidence

High torque capabilities facilitate demanding applications with precision

Advanced braking technology guarantees safety and swift response during operations

Configurable mounting positions allow flexibility in installation setups

Integrates advanced rotor position sensing for unparalleled accuracy in applications

관련된 링크들