Festo 680V 6.38 kW Servo Motor, 3495rpm, 87 Nm Max Output Torque
- RS 제품 번호:
- 194-664
- 제조사 부품 번호:
- EMMT-AS-150-LR-HS-R3MB
- 제조업체:
- Festo
Subtotal (1 unit)*
₩9,028,820.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,028,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-664
- 제조사 부품 번호:
- EMMT-AS-150-LR-HS-R3MB
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Maximum Output Torque | 87Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 3495rpm | |
| Power Rating | 6.38kW | |
| Stall Torque | 45.5Nm | |
| Current Rating | 15.4A | |
| Series | EMMT-AS | |
| Rotor Inertia | 70.1kg.cm² | |
| Standards/Approvals | EN 60034-1, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-27, EN 60068-2-6, EN 60068-2-29 | |
| Model Number | 8148352 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Maximum Output Torque 87Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 3495rpm | ||
Power Rating 6.38kW | ||
Stall Torque 45.5Nm | ||
Current Rating 15.4A | ||
Series EMMT-AS | ||
Rotor Inertia 70.1kg.cm² | ||
Standards/Approvals EN 60034-1, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-27, EN 60068-2-6, EN 60068-2-29 | ||
Model Number 8148352 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for precision and reliability in demanding applications. With a sophisticated temperature monitoring system and compliance with rigorous standards such as IEC 60034, this motor ensures optimal performance. It offers versatility with various mounting options and a comprehensive degree of protection tailored for different environmental conditions.
Integrated advanced temperature monitoring for enhanced reliability
Comprehensive protection standards assure durability in challenging environments
Flexible mounting positions provide adaptability to different installations
Precision rotor position sensing enables accurate control and feedback
High speed capabilities enhance operational efficiency in dynamic applications
Durable construction materials ensure long lasting use under diverse conditions
관련된 링크들
- Festo 680V 6.38 kW Servo Motor, 3495rpm, 87 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor, 2100rpm, 87 Nm Max Output Torque
- Festo 680V 1.87 kW Servo Motor, 2700rpm, 30.5 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor, 1000rpm, 86 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor, 1500rpm, 64 Nm Max Output Torque
- Festo 680V dc 1.87 kW Servo Motor, 13000rpm, 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680V 8.63 kW Servo Motor, 1654rpm, 183.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 2163rpm, 118.3 Nm Max Output Torque