Festo 680V 8.63 kW Servo Motor, 1654rpm, 183.3 Nm Max Output Torque
- RS 제품 번호:
- 194-643
- 제조사 부품 번호:
- EMMT-AS-190-LR-HT-R3MB
- 제조업체:
- Festo
Subtotal (1 unit)*
₩13,505,740.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,505,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-643
- 제조사 부품 번호:
- EMMT-AS-190-LR-HT-R3MB
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 183.3Nm | |
| Supply Voltage | 680V | |
| Output Speed | 1654rpm | |
| Power Rating | 8.63kW | |
| Stall Torque | 93.7Nm | |
| Standards/Approvals | UL E342973, UK RoHS instructions, UK regulations for electrical equipment, UK instructions for EMC, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60034-1 | |
| Rotor Inertia | 195kg.cm² | |
| Model Number | 8148406 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 183.3Nm | ||
Supply Voltage 680V | ||
Output Speed 1654rpm | ||
Power Rating 8.63kW | ||
Stall Torque 93.7Nm | ||
Standards/Approvals UL E342973, UK RoHS instructions, UK regulations for electrical equipment, UK instructions for EMC, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60034-1 | ||
Rotor Inertia 195kg.cm² | ||
Model Number 8148406 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is a high performance solution designed to meet demanding operational requirements. With a robust build and advanced features, this motor excels in various applications, offering exceptional reliability and efficiency. Engineered for versatility, it operates seamlessly across a wide temperature range and can adapt to different mounting positions, ensuring compatibility with diverse setups. The innovative digital motor temperature transmission system enhances its operational safety by providing real time monitoring of motor temperature.
Compact design facilitates integration into space constrained installations
Highly efficient energy consumption promotes sustainability in operations
Adaptable mounting options cater to various installation requirements
Robust protection ratings ensure reliability in harsh environments
Precision features enable high levels of accuracy in operation
Extended service life reduces maintenance needs and operational downtime
관련된 링크들
- Festo 680V 8.63 kW Servo Motor, 1654rpm, 183.3 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor, 1000rpm, 183.3 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor, 8000rpm, 183.3 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor, 1000rpm, 86 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor, 1812rpm, 86 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor, 3495rpm, 87 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 2163rpm, 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor, 1200rpm, 118.3 Nm Max Output Torque