Festo 680V 4.16 kW Servo Motor, 1000rpm, 86 Nm Max Output Torque

Subtotal (1 unit)*

₩8,879,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,879,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-572
제조사 부품 번호:
EMMT-AS-150-LR-HT-R2MB
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Output Torque

86Nm

Product Type

Servo Motor

Sub Type

Servo Motor

Supply Voltage

680V

Output Speed

1000rpm

Power Rating

4.16kW

Stall Torque

44Nm

Mount Type

Flange

Width

150mm

Depth

150mm

Current Rating

10.3A

Series

EMMT-AS

Standards/Approvals

EN 60034-1, IEC 60034

Rotor Inertia

70.1kg.cm²

Model Number

8148346

COO (Country of Origin):
DE

Festo EMMT-AS Series Servo Motor, 4.16kW Power, 86Nm Maximum Output Torque - EMMT-AS-150-LR-HT-R2MB, Numeric Part Number: 8148346


This servo motor is designed for industrial motion control applications requiring substantial continuous power and torque. It operates from a high‑voltage supply and is built for flange mounting where Compact depth and consistent rotational speed are required. The unit targets automated systems demanding steady output at moderate rotational speeds while handling significant inertial loads.

Features and Benefits:


• 4.16kW power rating delivers continuous drive for sustained tasks
• 86 Nm maximum output torque provides strong load handling
• 1000rpm rated speed supports consistent motion profiles
• 10.3A current rating enables predictable electrical demand
• 70.1kg·cm² rotor inertia manages high‑inertia loads smoothly

Applications


• Suitable for conveyor drive systems requiring steady torque
• Ideal for robotic joints with moderate speed and high inertia
• Used with machine tools needing stable rotational performance
• Can be used for indexing tables in assembly lines
• Appropriate for presses where sustained torque is necessary

What supply voltage is required to operate this unit?


It requires a 680V supply to achieve its rated performance.

How does the stall capability affect start‑up behaviour?


The 44 Nm stall torque defines the maximum static torque available during stall conditions, informing drive sizing for start‑up loads.

What mounting configuration does it use for integration?


The unit is supplied for flange mounting to facilitate secure attachment to drive assemblies.

Which standards govern its electrical and mechanical design?


It conforms to EN 60034‑1 and IEC 60034 standards for rotating machines.

관련된 링크들