Festo 680V 4.16 kW Servo Motor, 1812rpm, 86 Nm Max Output Torque
- RS 제품 번호:
- 194-554
- 제조사 부품 번호:
- EMMT-AS-150-LKR-HT-R2SB
- 제조업체:
- Festo
Subtotal (1 unit)*
₩8,654,460.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,654,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-554
- 제조사 부품 번호:
- EMMT-AS-150-LKR-HT-R2SB
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 86Nm | |
| Supply Voltage | 680V | |
| Output Speed | 1812rpm | |
| Power Rating | 4.16kW | |
| Stall Torque | 44Nm | |
| Current Rating | 10.3A | |
| Series | EMMT-AS-150-LKR-HT-R2SB | |
| Standards/Approvals | EN 60034-7, DIN SPEC 42955, EN 60034-1, EN 60068-2-29, EN 60068-2-6, IEC 60034, RoHS Directive, UKCA marking, UL E342973 | |
| Rotor Inertia | 70.1kg.cm² | |
| Model Number | 8148357 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 86Nm | ||
Supply Voltage 680V | ||
Output Speed 1812rpm | ||
Power Rating 4.16kW | ||
Stall Torque 44Nm | ||
Current Rating 10.3A | ||
Series EMMT-AS-150-LKR-HT-R2SB | ||
Standards/Approvals EN 60034-7, DIN SPEC 42955, EN 60034-1, EN 60068-2-29, EN 60068-2-6, IEC 60034, RoHS Directive, UKCA marking, UL E342973 | ||
Rotor Inertia 70.1kg.cm² | ||
Model Number 8148357 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is designed for high efficiency and reliability, making it an ideal choice for various industrial applications. With its robust construction and advanced technological features, it operates smoothly under a wide range of environmental conditions. The motor ensures consistent performance, featuring effective thermal management and smart temperature monitoring, which significantly enhances its longevity.
Intelligent temperature monitoring enhances safety
High torque output supports diverse applications
Versatile operational capabilities cater to various tasks
Optional mounting positions provide installation flexibility
Advanced encoder technology delivers precise control
Brake system offers reliable performance and safety
Environmentally friendly design adheres to RoHS compliance
Comprehensive protections against environmental factors
관련된 링크들
- Festo 680V 4.16 kW Servo Motor, 1812rpm, 86 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor, 1000rpm, 86 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor, 1654rpm, 183.3 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor, 8000rpm, 183.3 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor, 1000rpm, 183.3 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor, 2100rpm, 87 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor, 3495rpm, 87 Nm Max Output Torque
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series