Festo 325V 910 W Servo Motor, 6400rpm, 9.9 Nm Max Output Torque

Subtotal (1 unit)*

₩2,166,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,166,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-563
제조사 부품 번호:
EMMT-AS-80-L-LS-RS
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Output Torque

9.9Nm

Product Type

Servo Motor

Supply Voltage

325V

Output Speed

6400rpm

Power Rating

910W

Stall Torque

3.5Nm

Current Rating

27.3A

Series

EMMT-AS

Standards/Approvals

RoHS

Rotor Inertia

1.473kg.cm²

Model Number

5255441

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 27.3A Current Rating, 910W Power Rating - EMMT-AS-80-L-LS-RS, Numeric Part Number: 5255441


This servo motor is intended for high-performance applications across the automation, electronics, and mechanical sectors. With a maximum output torque of 9.9Nm and a top speed of 6400rpm, it is built to perform well in tough environments. Features such as digital motor temperature transmission and high current capacity make it suitable for precision-driven machinery.

Features & Benefits


• Maximum output torque of 9.9Nm ensures powerful performance

• Capable of reaching speeds up to 6400 rpm for efficient operation

• Digital temperature monitoring enhances safety during operation

• IP40 protection rating appropriate for various installation settings

Applications


• Used in automated machinery for accurate control

• Incorporated within robotic systems for improved movement

• Utilised in conveyor systems to enhance operational efficiency

• Suitable for high-speed positioning tasks in manufacturing

• Employed in complex electronic installations requiring high torque

What is the maximum installation height for this servo motor?


The maximum installation height is 4000m, with derating applicable above 1000m.

How does the thermal resistance affect performance?


A thermal resistance of 0.68K/W helps maintain optimal operational temperatures.

What are the permissible axial and radial shaft loads?


The maximum axial shaft load is 120N, while the radial shaft load is 620N.

How is the rotor position sensor beneficial for application?


The absolute single-turn encoder provides high accuracy, featuring a resolution of 18 bits.

What type of electrical connection does it require?


It uses a hybrid plug connector system with 15 cores, specifically M23x1.

관련된 링크들