Festo 325V 408 W Servo Motor, 6700rpm, 2.8 Nm Max Output Torque

Subtotal (1 unit)*

₩1,724,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,724,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-955
제조사 부품 번호:
EMMT-AS-80-S-LS-RS
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Maximum Output Torque

2.8Nm

Product Type

Servo Motor

Supply Voltage

325V

Output Speed

6700rpm

Power Rating

408W

Stall Torque

1.46Nm

Current Rating

8.4A

Series

EMMT-AS

Rotor Inertia

0.597kg.cm²

Standards/Approvals

RoHS

Model Number

5255425

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 8.4A Current Rating, 408W Power Rating - EMMT-AS-80-S-LS-RS, Numeric Part Number: 5255425


This servo motor provides precision control vital for various automation tasks. It operates efficiently across diverse ambient conditions, with a maximum output speed of 6700 rpm, making it suitable for use in industrial applications. Its RoHS compliance reflects adherence to current manufacturing and design environmental standards.

Features & Benefits


• Maintains high efficiency with a nominal power rating of 408W

• Delivers consistent torque with a peak torque rating of 2.8Nm

• Supports a maximum installation height of 4000m without performance loss

• Features advanced temperature monitoring via digital transmission

• Offers robust resistance to vibration and shock for durability

Applications


• Suitable for precise motion control in robotics

• Utilised in conveyor systems that require rapid response times

• Ideal for CNC machinery that demands high-speed operation

• Used in automated assembly lines to enhance efficiency

• Compatible with advanced motion systems for improved performance

How does this motor perform under varying ambient temperatures?


It operates efficiently between -15°C and 40°C, with performance retained up to 80°C after a derating of -1.5% per degree Celsius.

What electrical specifications should be noted?


It operates at a nominal voltage of 325V and has a continuous stall current of 3.1A, making it suitable for different electrical configurations.

What is the expected lifespan of the rotor position sensor?


The mean time to failure (MTTF) for the rotor position sensor is approximately 190 years, indicating a robust design for long-term use.

What kind of environmental conditions can this motor withstand?


It can function in environments with relative air humidity of 0 to 90% and is resistant to corrosion, classified under CRC 0, indicating no concern from corrosion effects.

관련된 링크들