Festo 325V 408 W Servo Motor, 3000rpm, 2.8 Nm Max Output Torque
- RS 제품 번호:
- 194-494
- 제조사 부품 번호:
- EMMT-AS-80-S-LS-RM
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,968,240.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,968,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-494
- 제조사 부품 번호:
- EMMT-AS-80-S-LS-RM
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.8Nm | |
| Supply Voltage | 325V | |
| Output Speed | 3000rpm | |
| Power Rating | 408W | |
| Stall Torque | 1.46Nm | |
| Current Rating | 8.4A | |
| Series | EMMT | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 0.597kg.cm² | |
| Model Number | 5255426 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.8Nm | ||
Supply Voltage 325V | ||
Output Speed 3000rpm | ||
Power Rating 408W | ||
Stall Torque 1.46Nm | ||
Current Rating 8.4A | ||
Series EMMT | ||
Standards/Approvals RoHS | ||
Rotor Inertia 0.597kg.cm² | ||
Model Number 5255426 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 8.4A Current Rating, 408W Power Rating - EMMT-AS-80-S-LS-RM, Numeric Part Number: 5255426
This servo motor delivers strong performance across various industrial applications, merging high torque with precise control. It is designed for automation tasks, ensuring dependable operation across multiple conditions. With its robust specifications, this product is suitable for users in the automation, electronics, and mechanical sectors, offering an effective balance of power and efficiency.
Features & Benefits
• Maximum output torque of 2.8 Nm enhances operational capabilities
• Functions reliably at voltages up to 325V for industrial environments
• Stall torque rating of 1.46 Nm guarantees consistent output
• Nominal power rating of 408W optimises energy consumption
• Integrated digital temperature monitoring enhances safety features
• High resistance to vibration and shock promotes durability
Applications
• Suitable for high-performance robotics tasks
• Applicable in automation systems needing precise control
• Effective in packaging machinery where reliability is essential
• Used in CNC machines to improve operational efficiency
• Ideal for conveyor systems requiring steady torque
How does the operational temperature affect performance?
The ambient temperature can range from -15°C to 40°C without derating, and it can function at higher temperatures with performance adjustments.
What is the recommended installation height for optimal performance?
The motor can be installed at a maximum height of 4000 m, but above 1000 m, a derating of -1.0% is needed for every additional 100 m elevation.
Can it handle varying humidity levels during operation?
Yes, it operates efficiently in ambient conditions with relative humidity between 0% and 90%, making it suitable for diverse environments.
What are the implications of the degree of protection rating?
With an IP40 rating, the motor is protected against dust. It can achieve IP65 and IP67 ratings with suitable sealing, offering versatility for different conditions.
How long is the expected lifespan under normal conditions?
Under standard operating conditions, the expected bearing lifetime is approximately 20,000 hours, ensuring long-term reliability and reduced maintenance.
관련된 링크들
- Festo 325V 408 W Servo Motor, 3000rpm, 1.3 nm Max Output Torque
- Festo 325V 408 W Servo Motor, 3000rpm, 2.8 Nm Max Output Torque
- Festo 325V 440 W Servo Motor, 3000rpm, 5.6 Nm Max Output Torque
- Festo 325V 690 W Servo Motor, 3000rpm, 6.4 Nm Max Output Torque
- Festo 325V 408 W Servo Motor, 6700rpm, 2.8 Nm Max Output Torque
- Festo 680V 408 W Servo Motor, 3000rpm, 2.8 Nm Max Output Torque
- Festo 325V 310 W Servo Motor, 3000rpm, 1 nm Max Output Torque
- Festo 325V 690 W Servo Motor, 3000rpm, 2.2 nm Max Output Torque